Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRFH5304TR2PBF

30V Single N-Channel HEXFET Power MOSFET in a 5mm X 6mm PQFN package
$ 1.06
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFH5304TR2PBF.

IHS

Datasheet9 pages11 years ago

element14 APAC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-02-08
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2014-05-12
LTD Date2014-11-12

Related Parts

30V Single N-Channel HEXFET Power MOSFET in a 3.3mm X 3.3mm PQFN package, PG-TSDSON-8, RoHS
30V Single N-Channel HEXFET Power MOSFET in a 3.3mm X 3.3mm PQFN package
Single N-Channel 30 V 6 mOhm 15 nC HEXFET® Power Mosfet - PQFN 3.3 x 3.3 mm

Descriptions

Descriptions of Infineon IRFH5304TR2PBF provided by its distributors.

30V Single N-Channel HEXFET Power MOSFET in a 5mm X 6mm PQFN package
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 1.0pF 50Volts C0G +/-0.05pF
Trans MOSFET N-CH 30V 22A 8-Pin PQFN T/R
HEXFET POWER MOSFET Power Field-Effect Transistor, 22A I(D), 30V, 0.0068ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET, N CH, 30V, 79A, PQFN56; Transistor Polarity:N Channel; Continuous Drain Current Id:79A; Drain Source Voltage Vds:30V; On Resistance Rds(on):3.8mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:2.35V; Power Dissipation Pd:46W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:PQFN; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Current Id Max:79A; Power Dissipation Pd:46W; Voltage Vgs Max:20V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA