Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRFH4253DTRPBF

25V Dual N-Channel HEXFET Power MOSFET in a PQFN 5mm x 6mm Lead Free package, PG-TISON-8, RoHS
$ 1.17
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFH4253DTRPBF.

element14 APAC

Datasheet14 pages12 years ago
Datasheet13 pages12 years ago

Farnell

TME

Inventory History

3 month trend:
+66.92%

CAD Models

Download Infineon IRFH4253DTRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2021-04-28
Lifecycle StatusNRND (Last Updated: 3 weeks ago)

Related Parts

25V Dual N-Channel HEXFET Power MOSFET in a PQFN 5mm x 6mm Lead Free package, PG-TISON-8, RoHS
25V Dual N-Channel HEXFET Power MOSFET in a PQFN 5mm x 6mm Lead Free package, PG-TISON-8, RoHS
Mosfet IC; Transistor Type:MOSFET; Package/Case:3-TO-251; No. of Pins:3 ;RoHS Compliant: Yes
onsemiFDD8870
PowerTrench® MOSFET, N-Channel, 30V, 160A, 3.9mΩ
Power MOSFET 30V 117A 3 mOhm Single N-Channel SO-8FL FETky

Descriptions

Descriptions of Infineon IRFH4253DTRPBF provided by its distributors.

25V Dual N-Channel HEXFET Power MOSFET in a PQFN 5mm x 6mm Lead Free package, PG-TISON-8, RoHS
Infineon SCT
Trans MOSFET N-CH 25V 64A/145A 8-Pin PQFN EP T/R / MOSFET 2N-CH 25V 64A/145A PQFN
Dual N-Channel 25 V 3.2/1.1 mOhm 10/31 nC HEXFET® Power Mosfet - PQFN 5 x 6 mm
Power Field-Effect Transistor, 35A I(D), N-Channel, Metal-oxide Semiconductor FET
Dual N-Channel MOSFET, 20V 25V, 3.2mΩ@30A,10V, 64A/145A, 15nC@4.5V, 35µA, 1.314nF@13V, 50W, PQFN-8, SMD, 5mm × 6mm × 900μm
Mosfet, N-Ch/Schottky, 25V, 145A, Qfn-10; Channel Type:N Channel + Schottky; Drain Source Voltage Vds N Channel:25V; Drain Source Voltage Vds P Channel:-; Continuous Drain Current Id N Channel:145A; No. Of Pins:10Pins Rohs Compliant: Yes |Infineon Technologies IRFH4253DTRPBF
Benefits: RoHS Compliant; Qualified Industrial; Qualified MSL1; Dual N-Channel MOSFET; Control and Synchronous MOSFETs in one package; Low Charge Control MOSFET; Low Rdson Synchronous MOSFET; Intrinsic Schottky diode with Low Forward Voltage on Q2; FastIRFET | Target Applications: Point of Load

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFH4253D
  • IRFH4253DTRPBF.
  • SP001556246