Infineon IRFBA1405PPBF

55V Single N-Channel HEXFET Power MOSFET in a Super 220 (TO-273AA) package, SUPER220-3, RoHS
$ 1.96
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFBA1405PPBF.

IHS

Datasheet10 pages15 years ago
Datasheet11 pages15 years ago

Farnell

RS (Formerly Allied Electronics)

iiiC

CAD Models

Download Infineon IRFBA1405PPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-03-02
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2020-11-30
LTD Date2021-05-31

Related Parts

InfineonIRF1405PBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 4.6Milliohms;ID 169A;TO-220AB;PD 330W;-55de
InfineonIRF2204PBF
MOSFET, Power;N-Ch;VDSS 40V;RDS(ON) 3 Milliohms;ID 210A;TO-220AB;PD 330W;VF 1.3V
InfineonIRF1404PBF
Single N-Channel 40 V 0.004 Ohm 196 nC HEXFET® Power Mosfet - TO-220-3
NXP SemiconductorsBUK7504-40A,127
MOSFET 300W 20V 1 N-Ch 40V 4.5mΩ 198A TO-220-3 TH 10.3mm × 4.5mm × 9.4mm

Descriptions

Descriptions of Infineon IRFBA1405PPBF provided by its distributors.

55V Single N-Channel HEXFET Power MOSFET in a Super 220 (TO-273AA) package, SUPER220-3, RoHS
Infineon SCT
Power MOSFET(Vdss=55V, Rds(on)=5.0mohm, Id=174A⑥) | MOSFET N-CH 55V 174A SUPER-220
Trans MOSFET N-CH Si 55V 174A 3-Pin(3+Tab) TO-273AA Tube
Benefits: RoHS Compliant; Low RDS(on); Industry-leading quality; Dynamic dv/dt Rating; Fast Switching; Fully Avalanche Rated; 175C Operating Temperature
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:55V; Continuous Drain Current, Id:174A; On Resistance, Rds(on):5mohm; Rds(on) Test Voltage, Vgs:10V; Package/Case:TO-273AA ;RoHS Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFBA1405P
  • IRFBA1405PPBF..
  • SP001570808