Infineon IRFB7430PBF

40V Single N-Channel HEXFET Power MOSFET in a Lead Free TO-220AB package, TO220-3, RoHS
$ 1.315
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFB7430PBF.

Newark

Datasheet11 pages11 years ago

IHS

element14 APAC

TME

Inventory History

3 month trend:
-13.80%

CAD Models

Download Infineon IRFB7430PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

InfineonAUIRFB8409
Automotive Q101 40V Single N-Channel HEXFET Power MOSFET in a TO-220AB Package, TO220-3, RoHS
InfineonIRLB3034PBF
Single N-Channel 40 V 1.7 mOhm 108 nC HEXFET® Power Mosfet - TO-220-3
InfineonIRL40B209
Single N-Channel 40 V 1.25 mOhm 180 nC HEXFET® Power Mosfet - TO-220-3
NXP SemiconductorsBUK7504-40A,127
MOSFET 300W 20V 1 N-Ch 40V 4.5mΩ 198A TO-220-3 TH 10.3mm × 4.5mm × 9.4mm
InfineonIRFB3004GPBF
40V Single N-Channel HEXFET Power MOSFET in a Lead Free and Halogen Free TO-220AB package
onsemiFDP8870
N-Channel 30 V 4.1 mOhm Flange Mount PowerTrench® Mosfet - TO-220

Descriptions

Descriptions of Infineon IRFB7430PBF provided by its distributors.

40V Single N-Channel HEXFET Power MOSFET in a Lead Free TO-220AB package, TO220-3, RoHS
Infineon SCT
Infineon N-Ch Enhancement MOSFET StrongIRFET Series Vds=40V 195A TO-220AB TH 3-Pin
Single N-Channel 40 V 1.3 mOhm 460 nC HEXFET® Power Mosfet - TO-220-3
Trans MOSFET N-CH 40V 409A 3-Pin(3+Tab) TO-220AB Tube
MOSFET Operating temperature: -55...175 °C Drive: logic level Housing type: TO-220AB Polarity: N Power dissipation: 375 W
HEXFET POWER MOSFET Power Field-Effect Transistor, 195A I(D), 40V, 0.0013ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N-CH, 40V, 195A, TO-220AB; Transistor Polarity:N Channel; Continuous Drain Current Id:195A; Drain Source Voltage Vds:40V; On Resistance Rds(on):0.001ohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:375W; Operating Temperature Min:-55°C; Operating Temperature Max:175°C; Transistor Case Style:TO-220AB; No. of Pins:3; MSL:(Not Applicable); SVHC:No SVHC (19-Dec-2012); Operating Temperature Range:-55°C to +175°C
The StrongIRFET™ power MOSFET family is optimized for low RDS(on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including DC motors, battery management systems, inverters, and DC-DC converters.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFB7430
  • SP001551786