Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRF7601TRPBF

IRF7601PBF N-channel Mosfet Transistor, 5.7 A, 20 V, 8-PIN Micro
$ 0.263
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF7601TRPBF.

element14 APAC

Datasheet8 pages21 years ago

Farnell

IHS

RS (Formerly Allied Electronics)

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon IRF7601TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1996-02-01
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2022-10-15
LTD Date2023-04-15

Related Parts

InfineonIRF7607TRPBF
Single N-Channel 20 V 30 mOhm 22 nC HEXFET® Power Mosfet - MICRO-8
Diodes Inc.ZXM64N02XTA
ZXM64N02X Series 20 V 0.04 Ohm N-Channel Enhancement Mode MOSFET -MSOP-8
InfineonIRF7555TRPBF
-20V Dual P-Channel HEXFET Power MOSFET in a Micro 8 package
InfineonIRF7507TRPBF
20V Dual N- and P- Channel HEXFET Power MOSFET in a Micro 8 package
InfineonIRF7504TRPBF
Benefits: RoHS Compliant; Fast Switching; Low Profile (less than 1.1mm); Dual P-Channel MOSFET

Descriptions

Descriptions of Infineon IRF7601TRPBF provided by its distributors.

IRF7601PBF N-CHANNEL MOSFET TRANSISTOR, 5.7 A, 20 V, 8-PIN MICRO
Single N-Channel 20 V 0.050 Ohm 22 nC HEXFET® Power Mosfet - MICRO-8
20V Single N-Channel HEXFET Power MOSFET in a Micro 8 package, MICRO8, RoHS
Infineon SCT
HEXFET POWER MOSFET Power Field-Effect Transistor, 5.7A I(D), 20V, 0.035ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
Transistor Polarity:n Channel; Drain Source Voltage Vds:20V; Continuous Drain Current Id:5.7A; On Resistance Rds(On):0.035Ohm; Transistor Mounting:surface Mount; Rds(On) Test Voltage Vgs:4.5V; Threshold Voltage Vgs:700Mv Rohs Compliant: Yes
The IR MOSFET family of power MOSFETs utilizes proven silicon processes offering designers a wide portfolio of devices to support various applications such as DC motors, inverters, SMPS, lighting, load switches as well as battery powered applications.The devices are available in a variety of surface mount and through-hole packages with industry standard footprints for ease of design.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF7601
  • IRF7601*
  • IRF7601PBF
  • IRF7601TRPBF.
  • SP001570552