What’s new: Find the right parts faster with our redesigned experience

Learn more

Infineon IRF7319TRPBF

Infineon N/P-Channel MOSFET HEXFET, Vds=30V 4.9A 6.5A SOIC SMD 8-Pin
$ 0.564
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF7319TRPBF.

element14 APAC

Datasheet10 pages21 years ago

IHS

_legacy Avnet

iiiC

Inventory History

3 month trend:
+0.42%

CAD Models

Download Infineon IRF7319TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1998-06-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

InfineonIRF7313TRPBF
Transistor MOSFET N Channel 30 Volt 6.5 .6 Amp 8 Pin SOIC Tape and Reel
InfineonIRF7313PBF
Transistor MOSFET Array Dual N-CH 30V 6.5A 8-Pin SOIC Tube
InfineonIRF7319PBF
Dual N/P-Channel 30V 0.029/0.058 Ohm 22/23 nC HEXFET® Power Mosfet - SOIC-8
Si4830CDY Series Dual N-Channel 30 V 20 mOhm 2.9 W Surface Mount Mosfet - SOIC-8
Diodes Inc.ZXMN3A06DN8TA
ZXMN3A06 Series Dual 30 V 0.035 Ohm N-Channel Enhancement Mode MOSFET - SOIC-8
Diodes Inc.ZXMC3A16DN8TA
Dual N & P Channel 30 V 6.4 A 2.1 W Surface Mount Complementary Mosfet - SOIC-8

Descriptions

Descriptions of Infineon IRF7319TRPBF provided by its distributors.

Infineon N/P-Channel MOSFET HEXFET, Vds=30V 4.9A 6.5A SOIC SMD 8-Pin
Dual N/P-Channel 30 V 0.046/0.098 Ohm 33/34 nC HEXFET® Power Mosfet - SOIC-8
DUAL N/P CHANNEL MOSFET, 30V, SOIC; TRAN; Transistor Polarity:N and P Channel; Continuous Drain Current Id:6.5A;
Dual MOSFET, Complementary N and P Channel, 30 V, 30 V, 6.5 A, 6.5 A, 0.023 ohm
30V Dual N- and P- Channel HEXFET Power MOSFET in a SO-8 package, SO8, RoHS
Infineon SCT
HEXFET POWER MOSFET Power Field-Effect Transistor, 30V, 0.029ohm, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA
Dual N/P Channel Mosfet, 30V, Soic; Channel Type:Dual N And Dual P Channel; Drain Source Voltage Vds N Channel:30V; Drain Source Voltage Vds P Channel:30V; Continuous Drain Current Id N Channel:6.5A; No. Of Pins:8Pins Rohs Compliant: Yes |Infineon Technologies IRF7319TRPBF.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF7319#TRPBF
  • IRF7319TRPBF.
  • SP001563414