Infineon IRF7304

-20V Dual P-Channel HEXFET Power MOSFET in a SO-8 package
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF7304.

IHS

Datasheet9 pages29 years ago

RS (Formerly Allied Electronics)

iiiC

CAD Models

Download Infineon IRF7304 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1996-02-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

InfineonIRF7304TRPBF
Transistor MOSFET Array Dual P-CH 20V 4.7A 8-Pin SOIC T/R
InfineonBSO211P
Transistor MOSFET Array Dual P-Channel 20V 4.7A 8-Pin DSO
onsemiFDS9933A
Dual P-Channel PowerTrench® MOSFET, 2.5V Specified, -20V, -3.8A, 75mΩ
InfineonBSO211PNTMA1
Transistor MOSFET Array Dual P-CH 20V 4.7A 8-Pin SOIC T/R
Power MOSFET 20V 3A 90 mOhm Dual N-Channel SO-8
2W 20V 1individualPChannel 20V 85mΩ 3.86A SOIC-8 SMD mount,glue mount 5mm*4mm*1.5mm

Descriptions

Descriptions of Infineon IRF7304 provided by its distributors.

-20V Dual P-Channel HEXFET Power MOSFET in a SO-8 package
Mosfet Array 2 P-Channel (Dual) 20V 4.3A 2W Surface Mount 8-SO
Trans MOSFET P-CH 20V 4.3A 8-Pin SOIC
Power Field-Effect Transistor, 3.6A I(D), 20V, 0.09ohm, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA