Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IR4302MTRPBF

IR4302 Series 15 V 130 W Class D Stereo Surface Mount Audio Amplifier - PQFN-44L
$ 2.868
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IR4302MTRPBF.

element14 APAC

Datasheet17 pages13 years ago

Newark

Inventory History

3 month trend:
+5.33%

CAD Models

Download Infineon IR4302MTRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Texas InstrumentsTPA3117D2RHBT
Audio Amp Speaker 2-CH Stereo 15W Class-D 32-Pin VQFN EP T/R
NCS8353 Series Dual Channel Stereo Class D Audio Power Amplifier SMT - QFN-32

Descriptions

Descriptions of Infineon IR4302MTRPBF provided by its distributors.

IR4302 Series 15 V 130 W Class D Stereo Surface Mount Audio Amplifier - PQFN-44L
Audio Amp Speaker 2-CH Stereo 130W Class-D 44-Pin PQFN T/R
Infineon audio amplifier IC, PQFN44encapsulation, type:D kind, 44Pin, 130Wmax_power
2 CH Integrated Class D Audio Amplifier, QFN 7X7 44L, RoHS
Infineon SCT
AMPLIFIER, CLASS D, AUDIO, 130W, QFN-44
Audio Amplifier, 130W, 2 Channel(s), 1 Func, PQCC44
AMPLIFIER, CLASS D, AUDIO, 130W, QFN-44; Amplifier Class:D; No. of Channels:2; Output Power:130W; Supply Voltage Range:10V to 15V; Amplifier Case Style:QFN; No. of Pins:44; Load Impedance:4ohm; Operating Temperature Min:-40°C
Benefits: 2 channel integrated analog input Class D audio amplifier in a small 7 x 7 mm PQFN44 package; No mechanical heatsink required; High peak music power output; Split or single power supply; Differential or single-ended input; Over-current, over-temperature and under voltage protections with self-reset feature; Start/stop click noise reduction; Clip and Fault reporting outputs; High noise immunity; RoHS compliant | Target Applications: Audio

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IR4302M
  • IR4302MTRPBF.
  • IRFIR4302MTRPBF
  • SP001561282