Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IR4301MTRPBF

Infineon audio amplifier IC, PQFNencapsulation, type: D kind, 44Pin, 130Wmax_power
$ 2.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IR4301MTRPBF.

IHS

Datasheet15 pages13 years ago

Newark

Inventory History

3 month trend:
-2.19%

CAD Models

Download Infineon IR4301MTRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2012-04-05
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

STMicroelectronicsTS472IQT
STMicroelectronics Audio Amplifier, QFN Package, Audio Type, 24-Pin
Texas InstrumentsTPA6130A2RTJR
Audio Amp Headphone/Speaker 1-CH Mono/2-CH Stereo 0.29W Class-AB 20-Pin WQFN EP T/R
Texas InstrumentsTPA2016D2RTJR
Audio Amp Speaker 2-CH Stereo 1.72W Class-D 20-Pin WQFN EP T/R
Texas InstrumentsTPA2012D2RTJR
2.1-W, stereo, analog input Class-D audio amp with selectable gain 20-QFN -40 to 85
STMicroelectronicsTS4984IQT
2 x 1W stereo audio power amplifier with active low standby mode, QFN-16, Tape and Reel
Analog DevicesMAX9710ETP+
Audio Amp Speaker 2-CH Stereo 3W Class-AB 20-Pin TQFN EP

Descriptions

Descriptions of Infineon IR4301MTRPBF provided by its distributors.

Infineon audio amplifier IC, PQFNencapsulation, type:D kind, 44Pin, 130Wmax_power
IR4301 Series 15 V Integrated Analog Input Class D Audio Amplifier - PQFN-22
Audio Amp Speaker 1-CH Mono 160W Class-D 22-Pin PQFN T/R
Integrated Digital Audio Amplifier, PQFN-22L (5 X 6), RoHS
Infineon SCT
1 160Wx1@4Ω Class D PQFN-22-EP(5x6) Audio Power OpAmps ROHS
Audio Amplifiers Int Dig Audio Amp 160W 4ohm 250uVrms
AMPLIFIER, CLASS D, AUDIO, 160W, QFN-22;; AMPLIFIER, CLASS D, AUDIO, 160W, QFN-22; Amplifier Class:D; No. of Channels:1; Output Power:160W; Supply Voltage Range:10V to 15V; Amplifier Case Style:QFN; No. of Pins:22; Load Impedance:4ohm; Operating Temperature Min:-40°C
Benefits: Integrated analog input Class D audio amplifier in a small 5 x 6 mm PQFN package; High peak music power output; No mechanical heatsink required; Split or single power supply; Differential or single-ended input; Over-current, over-temperature and under voltage protections with self-reset function; Start and stop click noise reduction; High noise immunity; RoHS compliant | Target Applications: Audio

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IR4301M
  • IR4301MTRPBF.
  • SP001570994