Infineon IR2156SPBF

MOSFET DRVR 600V 0.5A 2-OUT Hi/Lo Side Half Brdg Non-Inv 14-Pin SOIC N
$ 3.293
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IR2156SPBF.

element14 APAC

Datasheet21 pages14 years ago

TME

iiiC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-10-20
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2016-11-16
LTD Date2017-05-16

Related Parts

onsemiUC3845BDG
IC REG CTRLR BOOST/FLYBK 14SOIC / Current Mode PWM Controller 1A 500kHz 14-Pin SOIC N Tube
UC2844B Series 36 V 275 kHz High Performance Current Mode Controller - SOIC-14
NXP SemiconductorsUBA2211BT/N1,518
UBA2211B Series Dual 1.35 A 13.8 V 9 Ohm Half Bridge Transistor - SOIC-14
NXP SemiconductorsUBA2024AT/N1,518
UBA2024 Series 5 mA 13.3V 42.68 kHz Half-Bridge Power IC for CFL Lamps - SOIC-14
onsemiMC33368DG
MC33368DG, POWER FACTOR CONTROLLER, 50 KHZ, MAXIMUM OF 16 V, 16-PIN SOIC
Texas InstrumentsLM2574HVM-12/NOPB
Pwr Sply Func, Voltage Regulator, Buck (Step-Down),SOIC, IS 5mA, VO 12V, IIB 50nA

Descriptions

Descriptions of Infineon IR2156SPBF provided by its distributors.

MOSFET DRVR 600V 0.5A 2-OUT Hi/Lo Side Half Brdg Non-Inv 14-Pin SOIC N
Ballast Control, Programmable Preheat Time and Run Frequency, Programmable Deadtime in a 16-lead SOIC Narrow package, SOIC 14N, RoHS
Infineon SCT
BALLAST CONTROL, SMD, 2156, SOIC16; Module Configuration:Half Bridge; Supply Current:10mA; Supply Voltage Range:11.5V to 15.6V; Driver Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Base Number:2156; Device Type:MOSFET; IC Generic Number:2156; Logic Function Number:2156; Offset Voltage:600V; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Sink Current Min:400mA; Output Source Current Min:250mA; Output Voltage Max:25V; Output Voltage Min:10V; Package / Case:SOIC; Supply Voltage Max:16.5V; Supply Voltage Min:10.5V; Termination Type:SMD; Turn Off Time:55ns; Turn On Time:110ns
Benefits: Ballast control and half bridge driver in one IC; Programmable preheat frequency; Programmable preheat time; Internal ignition ramp; Programmable over-current threshold; Programmable run frequency; Programmable dead time; DC bus under-voltage reset; Shutdown pin with hysteresis; Internal 15.6V zener clamp diode on Vcc; Micropower startup (150 A); Latch immunity and ESd protection | Target Applications: Lighting Fluorescent Ballast

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001559390