Infineon IR2125PBF

MOSFET Driver 500 Volt 3.3A 1 Output Hi/Lo Side Non Input Volt 8-Pin PDIP
$ 2.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IR2125PBF.

Newark

Datasheet17 pages22 years ago

IHS

TME

iiiC

Jameco (USA)

Inventory History

3 month trend:
-18.59%

CAD Models

Download Infineon IR2125PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1991-03-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
LTB Date2013-10-03
LTD Date2014-04-03

Related Parts

MicrochipTC4429CPA
TC4429 Series 6 A 18 Vmax 2.5 Ohm Single Inverting MOSFET Driver - PDIP-8
MicrochipTC4420CPA
MOSFET Driver Low Side - 4.5V-18V supply - 6A peak out - 2.1 Ohm output - PDIP - 8 Pin.
InfineonIRS2128PBF
Power MOSFET and IGBT Driver, Current Sensing, 1-Ch/Hi Side, 600V, 8-pin PDIP, Tube
Analog DevicesMAX4420EPA+
ROHS3Compliant Active Matte Tin (Sn) e3 IC Gate Driver 9.91mm 0.8V 2.4V 727mW 6A 6A
Analog DevicesMAX4429CPA
High-Speed, 6A Single MOSFET Drivers | IC DRIVER MOSFET SNGL 6A HS 8DIP
MicrochipTC428CPA
TC428 Series 1.5 A 18 Vmax Dual Low Side MOSFET Driver - PDIP-8

Descriptions

Descriptions of Infineon IR2125PBF provided by its distributors.

MOSFET Driver 500 Volt 3.3A 1 Output Hi/Lo Side Non Input Volt 8-Pin PDIP
IR2125 Series 500 V 1.6 A 18 V Supply Single High Or Low Side Driver - PDIP-8
500 V single high-side gate driver IC with over current protection and fault reporting, PDIP8, RoHS
Infineon SCT
Tube IR2125PBF High-Side 1996 gate driver 43ns 125C 1.6A 3.3A 1W
CURRENT LIMITING SINGLE CHANNEL DRIVER | IC MOSFET DRIVER LIMITING 8-DIP
Buffer or Inverter Based IGBT/MOSFET Driver, 3.3A, CMOS, PDIP8
SINGLE HIGH SIDE DRIVER, CURRENT LIMITING, PROGRAMMABLE SHUTDOWN ERROR PIN IN A
EiceDRIVER™ 500 V high side gate driver IC with typical 1.6 A source and 3.3 A sink currents in 8 Lead PDIP package for IGBTs and MOSFETs. Also available in 16 Lead SOIC WB.
IC, MOSFET DRIVER 500V, 2125, DIP8; Driver Configuration: High Side; Peak Output Current: -; Supply Voltage Min: 10V; Supply Voltage Max: 25V; Driver Case Style: DIP; No. of Pins: 8Pins; Input Delay: -; Output Delay: -; Operatin
MOSFET DRIVER, HIGH-SIDE, DIP-8; No. of Channels:1Channels; Gate Driver Type:-; Driver Configuration:High Side; Power Switch Type:MOSFET; No. of Pins:8Pins; IC Case / Package:DIP; IC Mounting:Through Hole; Input Type:Non-Inverting RoHS Compliant: Yes
IC, DRIVER, MOSFET 500V, 2125, DIP8; Device Type:Power; Module Configuration:High Side; Peak Output Current:3.3A; Input Delay:170ns; Output Delay:200ns; Supply Voltage Range:0V to 18V; Driver Case Style:DIP; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:2125; IC Generic Number:2125; Logic Function Number:2125; Logic IC Function:High Side; No. of Outputs:1; Offset Voltage:500V; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current:1.6A; Output Sink Current Min:2000mA; Output Source Current Min:1000mA; Output Voltage:518V; Output Voltage Max:18V; Output Voltage Min:12V; Package / Case:DIP; Power Dissipation Pd:1W; Supply Voltage Max:18V; Supply Voltage Min:10V; Termination Type:Through Hole; Turn Off Time:150ns; Turn On Time:150ns; Voltage Vcc Max:25V; Voltage Vcc Min:10V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IR2125
  • IR2125 PBF
  • IR2125-PBF
  • IR2125PBF.
  • IRFIR2125PBF
  • SP001539118