Infineon IR2117PBF

$ 1.54
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IR2117PBF.

IHS

Datasheet18 pages22 years ago

Jameco (USA)

iiiC

Newark

Inventory History

3 month trend:
-11.22%

CAD Models

Download Infineon IR2117PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

InfineonIRS2128PBF
Power MOSFET and IGBT Driver, Current Sensing, 1-Ch/Hi Side, 600V, 8-pin PDIP, Tube
MicrochipTC4429CPA
TC4429 Series 6 A 18 Vmax 2.5 Ohm Single Inverting MOSFET Driver - PDIP-8
MicrochipTC4420CPA
MOSFET Driver Low Side - 4.5V-18V supply - 6A peak out - 2.1 Ohm output - PDIP - 8 Pin.
onsemiFAN73832N
Driver 600V 2-OUT High and Low Side Half Brdg Inv/Non-Inv 8-Pin PDIP W Rail
Analog DevicesMAX4420EPA+
Driver 6A 1-OUT Low Side Non-Inv 8-Pin PDIP N / IC MOSFET DRVR SGL 6A HS 8-DIP
Analog DevicesMAX4429CPA
High-Speed, 6A Single MOSFET Drivers | IC DRIVER MOSFET SNGL 6A HS 8DIP

Descriptions

Descriptions of Infineon IR2117PBF provided by its distributors.

600 V single high-side gate driver IC with single input, SOIC 8N, RoHS
MOSFET Driver 600 Volt 0.5A 1 Output Hi/Lo Side Non Input Volt 8-Pin PDIP
Infineon 8Pin gate driver module, 20VPower, PDIPencapsulation
IR2117 Series 20 V 250 mA Through Hole Single High Or Low Side Driver - PDIP-8
SINGLE HIGH SIDE DRIVER, NONINVERTING INPUT IN A 8-PIN DIP PACKAGE
Power IC, High Side And Low Side, 10V-20V Supply, 500mA Out, 105ns Delay, DIP-8
80ns 1 10V 20V 6V,9.5V Non-Inverting IGBT,MOSFET,N 40ns 250mA,500mA PDIP-8
Buffer/Inverter Based MOSFET Driver, 0.5A, CMOS, PDIP8
EiceDRIVER™ 600 V high side Gate Driver IC with typical 0.25 A source and 0.5 A sink currents in 8 Lead PDIP package for IGBTs and MOSFETs. Also available in 8 Lead SOIC.
Bridge Driver IC Operating temperature: -40...+125 °C Output voltage: 10...20 V Power supply: 10...25 V Input: logic input Package: DIL-8 Sink output current: 0.42 A Source output current: 0.2 A
Mosfet Driver, High-Side, Dip-8; No. Of Channels:1Channels; Gate Driver Type:-; Driver Configuration:High Side; Power Switch Type:Igbt, Mosfet; No. Of Pins:8Pins; Ic Case/Package:Dip; Ic Mounting:Through Hole; Source Current:250Ma Rohs Compliant: Yes |Infineon Technologies IR2117PBF
IC, DRIVER, MOSFET/IGBT, 2117, DIP8; Device Type:Power; Module Configuration:High Side; Peak Output Current:500mA; Input Delay:125ns; Output Delay:105ns; Supply Voltage Range:10V to 20V; Driver Case Style:DIP; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:2117; IC Generic Number:2117; Logic Function Number:2117; Logic IC Function:High Side; No. of Outputs:1; Offset Voltage:600V; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current:250mA; Output Sink Current Min:420mA; Output Source Current Min:200mA; Output Voltage:620V; Output Voltage Max:20V; Output Voltage Min:10V; Package / Case:DIP; Power Dissipation Pd:1W; Supply Voltage Max:20V; Supply Voltage Min:10V; Termination Type:Through Hole; Turn Off Time:105ns; Turn On Time:125ns; Voltage Vcc Max:25V; Voltage Vcc Min:10V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IR2117 PBF
  • IR2117PBF.
  • IRFIR2117PBF
  • SP001539138