Infineon IR2110STRPBF

500 V high-side and low-side gate driver IC with shutdown, SOIC 16W, RoHS
$ 1.801
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IR2110STRPBF.

SHENGYU ELECTRONICS

Datasheet18 pages21 years ago

IHS

iiiC

Inventory History

3 month trend:
-0.65%

CAD Models

Download Infineon IR2110STRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1990-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

InfineonAUIRS2110S
AUIRS2110 Series Dual Channel 20 V 2.5 A High/Low Side Driver - SOIC-16W
InfineonIRS21856SPBF
High Voltage And Programmable Ramp Slope Control Gate Driver For Mosfet And Igbt, SOIC 14N, RoHS
MicrochipMIC4424YWM
MIC4424 Series 18 V 3 A Surface Mount Dual Low-Side MOSFET Driver - SOIC-16W
MicrochipMIC4423ZWM
Driver 3A 2-OUT Low Side Inv 16-Pin SOIC W Tube / IC DRIVER MOSFET 3A DUAL 16-SOIC
MicrochipMIC4425ZWM
Dual 3A-Peak Low-Side MOSFET Driver Buffer/Inverter Based MOSFET Driver, 3A, BCDMOS, PDSO16
MicrochipMIC4424CWM TR
RoHS Compliant Surface Mount Contains Lead Independent IC Gate Driver 18V 3A 70C 35ns

Descriptions

Descriptions of Infineon IR2110STRPBF provided by its distributors.

500 V high-side and low-side gate driver IC with shutdown, SOIC 16W, RoHS
Infineon SCT
Tape & Reel (TR) IR2110SPBF Half-Bridge 1996 gate driver 25ns 17ns -40C~150C TJ 2A 2A 6V 9.5V
Dual High Side, Low Side Driver, 10V-20V Supply, 2.5A Out, 94ns Delay, SOIC-16
Driver 500V 2.5A 2-OUT High and Low Side Non-Inv 16-Pin SOIC W T/R
IR2110S Series Dual 20V Surface Mount High and Low Side Driver - SOIC-16
EiceDRIVER™ 500 V high and low-side gate driver IC with typical 2.5 A source and 2.5 A sink current in 16 Lead SOIC package for IGBTs and MOSFETs with level-shift technology. Also available in 14 Lead PDIP.
Drivers IC; Device Type:High and Low Side; Supply Voltage Max:20V; Termination Type:SMD; Package/Case:16-SOIC; No. of Pins:16; Operating Temperature Range:-40°C to +125°C; IC Generic Number:2110; Operating Temp. Max:125°C ;RoHS Compliant: Yes
Type = Half Bridge / Outputs = 2 / Rise Time ns = 25 / Fall Time ns = 17 / Output Current A = 2 / Supply Voltage Min. V = 10 / Supply Voltage Max. V = 20 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = SOIC-16 / Pins = 16 / Mounting Type = SMD / MSL = Level-3 / Packaging = Tape & Reel / Length mm = 10.5 / Width mm = 7.6 / Height mm = 2.6 / Reflow Temperature Max. °C = 300
The IR2110/IR2113 are high voltage, high speed power MOSFET and IGBT drivers with independent high and low side referenced output channels. Proprietary HVIC and latch immune CMOS technologies enable ruggedized monolithic construction. Logic inputs are compatible with standard CMOS or LSTTL output, down to 3.3V logic. The output drivers feature a high pulse current buffer stage designed for minimum driver cross-conduction. Propagation delays are matched to simplify use in high frequency applications. The floating channel can be used to drive an N-channel power MOSFET or IGBT in the high side configuration which operates up to 500 or 600 volts.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IR2110STRPBF.
  • IRFIR2110STRPBF
  • SP001539178