Infineon IPS6041PBF

Intelligent Power Switch 1 Channel High Side Driver in a TO-220 Package
$ 2.95
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPS6041PBF.

IHS

Datasheet16 pages19 years ago

iiiC

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2015-03-17
LTD Date2015-09-17

Related Parts

Transistor MOSFET N-CH 800V 6A 3-Pin TO-220 Tube
MOSFET Transistor, P Channel, -8.8 A, -60 V, 0.23 ohm, -10 V, -3 V
Infineon N-Ch Enhancement MOSFET OptiMOS 3, Vds=80V 80A TO-220 TH 3-Pin
STMicroelectronicsSTP140NF75
N-CHANNEL 75V - 0.0065 OHM -120A TO-220 STripFET II MOSFET
STMicroelectronicsSTP5NK100Z
N-CHANNEL 1000V - 3 Ohm - 3.5A - TO-220 ZENER-PROTECTED SUPERMESH MOSFET
STMicroelectronicsSTP30NF10
N-CHANNEL 100V 0.038 OHM 35A TO-220 LOW GATE CHARGE STripFET II MOSFET

Descriptions

Descriptions of Infineon IPS6041PBF provided by its distributors.

Intelligent Power Switch 1 Channel High Side Driver in a TO-220 Package
Tube IPS6041PBF 2007 High Side power distribution switch 10.668mm 39V 3mus 1.6A
Power Switch Hi Side Automotive 5-Pin(5+Tab) TO-220AB
Buffer/Inverter Based Peripheral Driver, 1 Driver, 7A, MOS, PSFM5
IC, MOSFET, IPS, TO-220FL; Power Load Switch Type:High Side; Input Voltage:5.5V; Current Limit:7A; On State Resistance:0.11ohm; Thermal Protection:Yes; Power Dissipation Pd:1.25W; No. of Outputs:1; Internal Switch:No; Distribution Switch Case Style:TO-220; No. of Pins:5; Operating Temperature Range:-40°C to +150°C; SVHC:No SVHC (20-Jun-2011); Clamping Voltage:39V; Input Voltage Max:5.5V; On Resistance Rds(on):0.13ohm; Package / Case:TO-220; Power Dissipation Pd:1.25W; Protection Type:ESD; Transistor Type:MOSFET; Voltage In Max:5.5V; Voltage In Min:-0.3V; Voltage Vgs Rds on Measurement:5V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIPS6041PBF