Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IPG20N06S415ATMA2

60V, Dual N-Ch, 15.5 mΩ max, Automotive MOSFET, PQNF, OptiMOS™-T2, PG-TDSON-8, RoHS
$ 0.816
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPG20N06S415ATMA2.

IHS

Datasheet9 pages15 years ago

Inventory History

3 month trend:
-1.59%

CAD Models

Download Infineon IPG20N06S415ATMA2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-10-05
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Diodes Inc.DMNH6022SSDQ-13
Transistor MOSFET Array Dual N-Channel 60V 22.6A 8-Pin SO T/R
STMicroelectronicsSTD46N6F7
N-channel 60 V, 0.012 Ohm typ., 15 A STripFET F7 Power MOSFET in a DPAK package
MOSFET N-CH 60V 25A TO252 / Trans MOSFET N-CH 60V 25A Automotive 3-Pin(2+Tab) DPAK T/R
STMicroelectronicsSTD20NF06T4
N-channel 60 V, 0.032 Ohm typ., 24 A Power MOSFET in DPAK package
TO-252 SMD MOSFET 60V 25A 30mΩ@25A,10V 29W(Tc) 16V 2.2V@8µA 16.3nC@10V 1.22nF@25V N-Ch
STMicroelectronicsSTD20NF06LT4
Trans MOSFET N-CH 60V 24A Automotive 3-Pin(2+Tab) DPAK T/R / MOSFET N-CH 60V 24A DPAK

Descriptions

Descriptions of Infineon IPG20N06S415ATMA2 provided by its distributors.

60V, Dual N-Ch, 15.5 mΩ max, Automotive MOSFET, PQNF, OptiMOS™-T2, PG-TDSON-8, RoHS
Infineon SCT
Mosfet,dual, N-Ch, 60V, 20A, Pg-Tdson; |Infineon Technologies IPG20N06S415ATMA2
Summary of Features: Dual N-channel Normal Level - Enhancement mode; AEC Q101 qualified; MSL1 up to 260C peak reflow; 175C operating temperature; Green Product (RoHS compliant); 100% Avalanche tested | Benefits: Dual Super S08 can replace multiple DPAKs for significant PCB area savings and system level cost reduction.; Bond wire is 200um for up to 20A current; Larger source lead frame connection for wire bonding; Package: PG-TDSON-8-4; Same thermal and electrical performance as a DPAK with the same die size.; Exposed pad provides excellent thermal transfer (varies by die size); Two N-Channel MOSFETs in one package with 2 isolated leadframes | Target Applications: Direct Fuel Injection; ABS Valves; Solenoid control; Load Switches; LED and Body lighting

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPG20N06S4-15
  • SP001028634