Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IPD034N06N3GATMA1

Infineon N-Ch Enhancement MOSFET OptiMOS 3, Vds=60V 100A DPAK(TO-252) SMT 3-Pin
$ 0.984
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPD034N06N3GATMA1.

IHS

Datasheet9 pages15 years ago

Inventory History

3 month trend:
-4.40%

CAD Models

Download Infineon IPD034N06N3GATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Power MOSFET, N Channel, 60 V, 100 A, 0.0025 ohm, TO-252 (DPAK), Surface Mount
N-Ch MOSFET 60V 110A 2.5mΩ@10V 3.3V 20V 3W 24nC@10V 5.2nF@30V DPAK SMD 6.5mm × 6.22mm × 2.51mm
Trans MOSFET N-CH 60V 50A 3-Pin(2+Tab) DPAK T/R
onsemiFDD5614P
P-Channel PowerTrench® MOSFET, 60V, -15A, 100mΩ
STMicroelectronicsSTD12NF06T4
N-Channel 60V - 0.08Ohm - 12A - DPAK StripFET(TM) II POWER MOSFET
onsemiMTD3055VL
N-Channel 60 V 180 mOhm SMT Enhancement Mode Field Effect Transistor-TO-252-3

Descriptions

Descriptions of Infineon IPD034N06N3GATMA1 provided by its distributors.

Infineon N-Ch Enhancement MOSFET OptiMOS 3, Vds=60V 100A DPAK(TO-252) SMT 3-Pin
Power Field-Effect Transistor, 100A I(D), 60V, 0.0034ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
MOSFET, N CH, 60V, 100A, TO-252-3; Transistor Polarity:N Channel; Continuous Drain Current Id:100A; Drain Source Voltage Vds:60V; On Resistance Rds(on):0.0028ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:3V; P
OptiMOS™ 60 V is a perfect choice for synchronous rectification in switched mode power supplies (SMPS) such as those found in servers and desktops and tablet charger.In addition these devices can be used for a broad range of industrial applications including motor control, solar micro inverter and fast switching DC-DC converter.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPD034N06N3 G
  • IPD034N06N3-G
  • IPD034N06N3G
  • SP000451070