Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IPB80N06S405ATMA2

60V, N-Ch, 5.4 mΩ max, Automotive MOSFET, D2PAK, OptiMOS™-T2, PG-TO263-3, RoHS
$ 0.966
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPB80N06S405ATMA2.

IHS

Datasheet9 pages17 years ago

Inventory History

3 month trend:
+34.37%

CAD Models

Download Infineon IPB80N06S405ATMA2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-03-24
Lifecycle StatusProduction (Last Updated: 5 months ago)
LTB Date2016-12-01
LTD Date2017-06-01

Related Parts

MOSFET N-CH 60V 100A D2PAK N-Channel 60 V 100A (Tc) 300W (Tc) Surface Mount PG-TO263-3
MOSFET N-CH 60V 90A D2PAK / N-Channel 60 V 90A (Tc) 150W (Tc) Surface Mount PG-TO263-3
InfineonIPB065N06LG
MOSFET N-CH 60V 80A TO263-3 N-Channel 60 V 80A (Tc) 250W (Tc) Surface Mount PG-TO263-3-2
STMicroelectronicsSTB100N6F7
N-channel 60 V, 4.7 mOhm typ., 100 A STripFET F7 Power MOSFET in a D2PAK package
60V, 75A, 0.0075 ohm, NCH LOGIC LEVEL ULTRAFET POWER MOSFET
310W(Tc) 3V@ 250µA 150nC@ 10V 1individualNChannel 60V 6.5mΩ@ 75A,10V 4.965pF@25V D2PAK SMD mount
MOSFET N-CH 75V 85A D2PAK / N-Channel 75 V 85A (Tc) 140W (Tc) Surface Mount PG-TO263-3

Descriptions

Descriptions of Infineon IPB80N06S405ATMA2 provided by its distributors.

60V, N-Ch, 5.4 mΩ max, Automotive MOSFET, D2PAK, OptiMOS™-T2, PG-TO263-3, RoHS
Infineon SCT
Trans MOSFET N-CH 60V 80A Automotive 3-Pin(2+Tab) D2PAK T/R
MOSFET N-CH 60V 80A TO263-3 N-Channel 60 V 80A (Tc) 107W (Tc) Surface Mount PG-TO263-3-2
Power Field-Effect Transistor, 80A I(D), 60V, 0.0057ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
Summary of Features: N-channel - Enhancement mode; AEC qualified; MSL1 up to 260C peak reflow; 175C operating temperature; Green Product (RoHS compliant); 100% Avalanche tested | Benefits: world's lowest RDS at 60V (on); highest current capability; lowest switching and conduction power losses for highest thermal efficiency; robust packages with superior quality and reliability; Optimized total gate charge enables smaller driver output stages | Target Applications: Valves control; Solenoids control; Lighting; Single-ended motors

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPB80N06S4-05
  • IPB80N06S405ATMA1
  • SP000415566
  • SP001028718