What’s new: Find the right parts faster with our redesigned experience

Learn more

Infineon ICE2A165

Switching Controller, Current-mode, 1A, 107kHz Switching Freq-Max, PDIP8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon ICE2A165.

Official Datasheet11 years ago

CAD Models

Download Infineon ICE2A165 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-02-28
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2020-07-15
LTD Date2021-01-15

Related Parts

Texas InstrumentsLM3578AN
Buck-Boost Switching Regulator IC Positive or Negative 1 Output 750mA (Switch) DIP-8
onsemiFAN7528N
PFC IC Critical Conduction (CRM), Discontinuous (Transition) 8-DIP
Analog DevicesMAX5033CUPA+
2.1 A SWITCHING REGULATOR 135 kHz SWITCHING FREQ-MAX PDIP8
onsemiFAN7602BN
Switching Controller, Current-mode, 0.6A, 73kHz Switching Freq-Max, PDIP8
onsemiFAN7602CN
FAN7602 Series 25 V 450 mA 65 kHz Green Current Mode PWM Controller - PDIP-8
Analog DevicesMAX660CPA+
Switched Capacitor Converter, 0.1A, 80kHz Switching Freq-Max, CMOS, PDIP8

Descriptions

Descriptions of Infineon ICE2A165 provided by its distributors.

Switching Controller, Current-mode, 1A, 107kHz Switching Freq-Max, PDIP8
Current Mode PWM Controller 650V 1A 8-Pin PDIP Tube
AC to DC Switching Converter Off-Line Switcher/SMPS Controller 100kHz Tube 8-Pin PDIP, PG-DIP-8, RoHS
Infineon SCT
INFINEON ICE2A165 IC, MOSFET, SMART DRIVER, SMD
IC OFFLINE SWITCH FLYBACK 8DIP
IC, MOSFET, SMART DRIVER, SMD; Input Voltage AC Min: 85V; Input Voltage AC Max: 265V; AC / DC Converter Case Style: DIP; No. of Pins: 8Pins; Power Rating: 31W; Topology: Flyback; Operating Temperature Min: -40°C; Operating Temp
MOSFET, SMART DRIVER, SMD; Current, Output Max:1A; Resistance, Rds On:3ohm; Power Dissipation:31W; Voltage, Supply Min:8.5V; Voltage, Supply Max:21V; Termination Type:Through Hole; Case Style:PG-DIP-8; Pins, No. of:8; Temperature, ;RoHS Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • ICE 2A165
  • ICE2A165FKLA1
  • SP000013769