Infineon FS200R12PT4BOSA1

Infineon FS200R12PT4BOSA1 IGBT Module, 280 A 1200 V EconoPACK
$ 134.026
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon FS200R12PT4BOSA1.

Infineon

Datasheet1 page14 years ago

Newark

_legacy Avnet

iiiC

Inventory History

3 month trend:
+21.74%

CAD Models

Download Infineon FS200R12PT4BOSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginHungary
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-08-12
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Trans IGBT Module N-CH 1200V 72A 350000mW 17-Pin EconoPACK 2A
Trans IGBT Module N-CH 1.2kV 25A nom 200W 17-Pin EconoPACK 2A 107.5x45mm
Insulated Gate Bipolar Transistor, 25A I(C), 1200V V(BR)CES, N-Channel
FULL-BRIDGE NPT IGBT POWER MODULE Insulated Gate Bipolar Transistor, 40A I(C), 1200V V(BR)CES
IGBT, N-Channel, 600V, 12A, VCE(sat)=1.4V, TO-3PF-3L N-Channel IGBT, 600V, 12A, VCE(sat)=1.4V
FSBB15CH60C Series 600 V 15 A 3-Phase IGBT Smart Power Module - SPM-27CC

Descriptions

Descriptions of Infineon FS200R12PT4BOSA1 provided by its distributors.

Infineon FS200R12PT4BOSA1 IGBT Module, 280 A 1200 V EconoPACK
EconoPACK™4 1200 V, 200 A sixpack IGBT module with fast TRENCHSTOP™ IGBT4, Emitter Controlled 4 diode, NTC and PressFIT Contact Technology. ALso available with Thermal Interface Material.
IGBT, POW, QUAD W NTC, 1200V, 200A; Transistor Polarity: N Channel; DC Collector Current: 200A; Collector Emitter Saturation Voltage Vce(on): 1.75V; Power Dissipation Pd: 1kW; Collector Emitter Voltage V(br)ceo: 1.2kV; Transi
Igbt Module; Continuous Collector Current:200A; Collector Emitter Saturation Voltage:2.15V; Power Dissipation:1Kw; Operating Temperature Max:150°C; Igbt Termination:Stud; Collector Emitter Voltage Max:1.2Kv; Transistor Mounting:Panelrohs Compliant: Yes |Infineon Technologies FS200R12PT4

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • FS200R12PT4
  • SP000485586