Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon CYUSB3013-BZXC

USB SuperSpeed Peripherals, 8/16-bit GPIF, DMA, GPIO, I2C, UART, I2S, SPI, BGA-121, RoHS
$ 24.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CYUSB3013-BZXC.

IHS

Datasheet82 pages15 years ago
Datasheet53 pages15 years ago

Upverter

element14 APAC

Future Electronics

Inventory History

3 month trend:
+17.41%

CAD Models

Download Infineon CYUSB3013-BZXC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code(A.3)
Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2011-07-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Texas InstrumentsSCAN921821TSM/NOPB
IC SERIALIZER DUAL 18BIT 100FBGA 2.38Gbps Serializer 18 Input 1 Output 100-FBGA (10x10)
Texas InstrumentsSCANSTA112SM/NOPB
IC INTERFACE SPECIALIZED 100FBGA Testing Equipment Interface 100-FBGA (10x10)
Texas InstrumentsSCANSTA112SM
7-port multidrop IEEE 1149.1 (JTAG) multiplexer 100-NFBGA -40 to 85

Descriptions

Descriptions of Infineon CYUSB3013-BZXC provided by its distributors.

USB SuperSpeed Peripherals, 8/16-bit GPIF, DMA, GPIO, I2C, UART, I2S, SPI, BGA-121, RoHS
Cypress Semiconductor SCT
CYUSB3013 Series 512 KB SRAM 1.25 V SuperSpeed USB Controller - FBGA-121
USB CONTROLLER, ARM9, 32BIT, BGA-121; Product Range:EZ-USB Family CYUSB3xx Series Microcontrollers; Architecture:ARM9; MCU Core Size:32bit; Program Memory Size:-; RAM Memory Size:512KB; CPU Speed:-; No. of I/O's:60I/O's; MCU Case Style:BGA; No. of Pins:121Pins; Embedded Interface Type:I2C, I2S, SPI, UART; MCU Applications:USB Peripheral Controller; Supply Voltage Min:1.15V; Supply Voltage Max:1.25V; MCU Family:EZ-USB; MCU Series:CYUSB3xx; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 3 - 168 hours; SVHC:No SVHC (12-Jan-2017)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CYUSB3013BZXC
  • SP005657037