Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon CY8C5467AXI-LP108

MCU 32-bit ARM Cortex M3 RISC 128KB Flash 1.8V/3.3V/5V 100-Pin TQFP Tray
$ 7.162
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY8C5467AXI-LP108.

IHS

Datasheet127 pages6 years ago

Upverter

element14 APAC

Arrow.cn

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.47%

CAD Models

Download Infineon CY8C5467AXI-LP108 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code(A.3)
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

MCU 32-Bit CY8Cxxx ARM Cortex M3 RISC 128KB Flash 1.8V/2.5V/3.3V/5V 100-Pin TQFP Tray
MCU 32-bit ARM Cortex M3 RISC 128KB Flash 1.8V/3.3V/5V 100-Pin TQFP Tray
MCU 32-bit ARM Cortex M3 RISC 128KB Flash 1.8V/3.3V/5V 100-Pin TQFP Tray
MCU 32-Bit ATSAM ARM Cortex M4 RISC 128KB Flash 1.8V/2.5V/3.3V 100-Pin TQFP Tray
Silicon LabSIM3C157-B-GQ
MCU 32-bit SiM3C1xx ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 80-Pin TQFP
MCU 32-Bit ATSAM ARM Cortex M4 RISC 256KB Flash 1.8V/2.5V/3.3V 100-Pin TQFP Tray

Descriptions

Descriptions of Infineon CY8C5467AXI-LP108 provided by its distributors.

MCU 32-bit ARM Cortex M3 RISC 128KB Flash 1.8V/3.3V/5V 100-Pin TQFP Tray
CY8C5xx Series 128 kB Flash 32 kB RAM 67 MHz SMT 32-Bit PSoC®5 - TQFP-100
MCU, 32BIT, CORTEX-M3, 67MHZ, TQFP-100
ARM Cortex-M3, SAR (1, 12-bit @ 1000 ksps), QFP-100, RoHS
Cypress Semiconductor SCT
IC MCU 32BIT 128KB FLASH 100TQFP / ARM® Cortex®-M3 PSOC® 5 CY8C54LP Microcontroller IC 32-Bit Single-Core 67MHz 128KB (128K x 8) FLASH 100-TQFP (14x14)
1.71V~5.5V 67MHz 32KB FLASH 128KB CapSense,DMA,LCD,POR,PWM,WDT inside 62 1 1.71V 1.89V,5.5V 67MHz I2C,LINbus,SPI,UART,USART,USB 2 x 8 A/D 1x12b,D/A 2x8b 32bit ARM® Cortex®-M3 QFP SMD mount 14mm*14mm*1.4mm
PROGRAMMABLE SOC, 67MHZ, TQFP-100; Product Range:PSOC 5 Family CY8C54xx Series Microcontrollers; Architecture:ARM Cortex-M3; No. of Bits:32bit; CPU Speed:67MHz; Program Memory Size:128KB; RAM Memory Size:32KB; No. of Pin
Microcontroller Mcu, 32 Bit, Cortex-M3, 67Mhz, Tqfp-100; Product Range:Psoc 5Lp Family Cy8C54Xx Series Microcontrollers; Device Core:Arm Cortex-M3; Data Bus Width:32 Bit; Operating Frequency Max:67Mhz; Program Memory Size:128Kb Rohs Compliant: Yes |Cypress Infineon Technologies CY8C5467AXI-LP108

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY8C5467AXILP108
  • SP005655375