What’s new: Find the right parts faster with our redesigned experience

Learn more

Infineon CY62138FV30LL-45ZXI

CY62138FV30 Series 2 Mb (256 K x 8) 2.2 - 3.6 V 45 ns Static RAM - TSOP-32
$ 2.067
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY62138FV30LL-45ZXI.

element14 APAC

Datasheet20 pages23 years ago

_legacy Avnet

Future Electronics

iiiC

Inventory History

3 month trend:
-0.66%

Supply Chain

Export Control Classification Number (ECCN) Code3A991.B.2.A
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2006-06-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

SRAM Chip Async Single 3.3V 2M-bit 256K x 8 45ns 32-Pin STSOP-I
Alliance MemoryAS6C2008-55STIN
AS6C2008 Series 2-Mbit (256 K x 8) 3 V 55 ns CMOS Static RAM - TSOP I-32
CY62128EV30 Series 1 Mb (128 K x 8) 2.2 - 3.6 V 45 ns Static RAM - TSOP-32
CY62128EV30 Series 1 Mb (128 K x 8) 2.2 - 3.6 V 45 ns Static RAM - TSOP-32
SRAM Chip ASynchronous Single 2.5 Volt/3.3 Volt 4M-bit 512K x 8 45ns 32-Pin TSOP-II
SRAM, 1MBIT, 45NS, 32STSOP; Memory Size: 1Mbit; Memory Configuration: 128K x 8; Su

Descriptions

Descriptions of Infineon CY62138FV30LL-45ZXI provided by its distributors.

CY62138FV30 Series 2 Mb (256 K x 8) 2.2 - 3.6 V 45 ns Static RAM - TSOP-32
SRAM Chip Async Single 2.5V/3.3V 2M-bit 256K x 8 45ns 32-Pin TSOP-I Tray
2Mb £¨256K x 8£© 256 k x 8 2.2V 18mA 3.6V Parallel TSOP-32
e3 Surface Mount CY62138 Tray ic memory 22MHz 45ns 0.5mm 18mA
SRAM, 2MBIT, 256KX8BIT, 45NS, TSOP-I-32
IC SRAM 2MBIT PARALLEL 32TSOP I
Standard SRAM, 256KX8, 45ns, CMOS, PDSO32
256K X 8 STANDARD SRAM 45 ns PDSO32
Infineon CY62138FV30LL-45ZXI SRAM
Asynchronous SRAM, SOP-32, RoHS
Cypress Semiconductor SCT
Sram, 2Mbit, 256Kx8Bit, 45Ns, Tsop-I-32; Memory Size:2Mbit; Sram Memory Configuration:256K X 8Bit; Supply Voltage Range:2.2V To 3.6V; Memory Case Style:Tsop-I; No. Of Pins:32Pins; Access Time:45Ns; Operating Temperature Min:-40°C; Rohs Compliant: Yes |Cypress Infineon Technologies CY62138FV30LL-45ZXI

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY62138FV30LL--45ZXI
  • CY62138FV30LL45ZXI
  • SP005644417