Infineon CY2DP1504ZXCT

Low Skew Clock Driver, 2DL Series, 4 True Output(s), 0 Inverted Output(s), PDSO20
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY2DP1504ZXCT.

IHS

Datasheet16 pages15 years ago

Upverter

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon CY2DP1504ZXCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.135
$ 4.135
Stock
78,911
195,684
195,684
Authorized Distributors
1
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
1.5 GHz
1.5 GHz
1.5 GHz
Quiescent Current
-
-
-
Min Supply Voltage
2.375 V
2.375 V
2.375 V
Max Supply Voltage
2.625 V
2.625 V
2.625 V

Supply Chain

Export Control Classification Number (ECCN) CodeNone
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2011-02-25
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2019-07-03
LTD Date2019-12-30

Related Parts

InfineonCY2DL1504ZXC
2DL SERIES LOW SKEW CLOCK DRIVER 4 TRUE OUTPUT(S) 0 INVERTED OUTPUT(S) PDSO20
Low Skew Clock Driver, 2DL Series, 4 True Output(s), 0 Inverted Output(s), PDSO20
InfineonCY2CP1504ZXI
Clock Buffer, Fanout, 10 MHz to 250 MHz, 4 Outputs, 3.135 V to 3.465 V, 20 Pins, TSSOP
2.5 V / 3.3 V 1:5 Differential ECL/PECL/HSTL Clock / Data Fanout Buffer
MicrochipPL138-48OC
Clock Fanout Buffer 4-OUT 2-IN 1:4 20-Pin TSSOP Tube
Clock Fanout Buffer (Distribution), Multiplexer IC 2:5 700MHz 20-TSSOP (0.173", 4.40mm Width)

Descriptions

Descriptions of Infineon CY2DP1504ZXCT provided by its distributors.

Low Skew Clock Driver, 2DL Series, 4 True Output(s), 0 Inverted Output(s), PDSO20
2.375V 3.465V 0.48ns@ 3.3V 1.5GHz TSSOP-20 SMD mount,glue mount 4.4mm(width)*950μm(height)
Clock Driver 2-IN LVPECL 20-Pin TSSOP T/R
Clock Multiplexer 4-OUT 20-Pin TSSOP T/R
IC CLK BUFFER 2:4 1.5GHZ 20TSSOP

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA