Renesas 341MPLFT

Field Programmable SS VersaClock Synthesizer
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas 341MPLFT.

Renesas

Datasheet10 pages27 years ago
Datasheet10 pages27 years ago

IHS

Integrated Device Technology

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas 341MPLFT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2006-06-12
Lifecycle StatusObsolete (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

Renesas341MPLF
Programmable PLL Clock Synthesizer Single 8-Pin SOIC N Tube
Renesas342MPLF
Programmable PLL Clock Synthesizer Single 8-Pin SOIC N Tube
Renesas343MPLF
Field Programmable Triple Output SS VersaClock Synthesizer
InfineonCY22180FSXC
Processor Specific Clock Generator, 200MHz, CMOS, PDSO8
InfineonCY25562SXC
PLL Clock Synthesizer Single 50MHz to 200MHz 8-Pin SOIC
InfineonCY22800FXC
Clock Generator 0.5MHz to 100MHz-IN 200MHz-OUT 8-Pin SOIC

Descriptions

Descriptions of Renesas 341MPLFT provided by its distributors.

Field Programmable SS VersaClock Synthesizer
Clock Generator, 200MHz, CMOS, PDSO8
IC VERSACLOCK SYNTHESIZER 8-SOIC
IC CLK/FREQ SYNTH 8SOIC
IC,341MPLFT <AZ

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M