Infineon CY22801FXI

Programmable PLL Clock Generator Single 8-Pin SOIC
$ 1.61
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY22801FXI.

IHS

Datasheet7 pages26 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-05-10
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2009-02-03
LTD Date2009-05-03

Related Parts

InfineonCY22800FXC
Clock Generator 0.5MHz to 100MHz-IN 200MHz-OUT 8-Pin SOIC
InfineonCY24115SXC-2
IC CLOCK GEN 3.3V 8-SOIC
InfineonCY2412SXC-3
Video Clock Generator, 54MHz, CMOS, PDSO8
Renesas341MPLF
Programmable PLL Clock Synthesizer Single 8-Pin SOIC N Tube
Renesas570BILF
PLL Based Clock Driver, 570 Series, 2 True Output(s), 0 Inverted Output(s), CMOS, PDSO8
Renesas342MPLF
Programmable PLL Clock Synthesizer Single 8-Pin SOIC N Tube

Descriptions

Descriptions of Infineon CY22801FXI provided by its distributors.

Programmable PLL Clock Generator Single 8-Pin SOIC
Universal Programmable Clock Generator
Clock Generator, 200MHz, CMOS, PDSO8
200 MHz OTHER CLOCK GENERATOR PDSO8
Clock Generators & Support Products Clock Gen 200MHz
yes 166.6MHz SOIC-8 SMD mount 3.9mm(width)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA