Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon C161PILFCABXUMA1

Microcontroller, 16-Bit, C166 CPU, 20MHz, CMOS, PQFP100, GREEN, PLASTIC, TQFP-100
$ 15.63
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon C161PILFCABXUMA1.

Newark

Datasheet82 pages27 years ago

Inventory History

3 month trend:
+110%

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.31.00.20
Introduction Date2000-01-27
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2019-06-30
LTD Date2019-12-31

Related Parts

16-bit Microcontrollers - MCU 16BIT ROM/ROMLESS
Microcontroller, 16-Bit, FLASH, 20MHz, CMOS, PQFP100, 0.50 MM PITCH, GREEN, PLASTIC, TQFP-100
4KB 87 4.5V~5.5V 20MHz TQFP-120(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
DSPIC30F6010A-20E/PF; 16bit PIC Microcontroller; 25MHz; 144kb Flash; 80-Pin TQFP
IC MCU 16BIT 66KB FLASH 80TQFP / MCU 16-bit dsPIC RISC 66KB Flash 2.5V/3.3V/5V 80-Pin TQFP Tray
16-bit MCU/DSC, 144 KB, 8192 Bytes, 120 MHz, 2.5 to 5.5V, TQFP-80, RoHS
Microcontroller, 16-Bit, C166 CPU, 20MHz, CMOS, PQFP100, GREEN, PLASTIC, TQFP-100
16-bit MCU/DSC, 144 KB, 8192 Bytes, 120 MHz, 2.5 to 5.5V, TQFP-80, RoHS

Descriptions

Descriptions of Infineon C161PILFCABXUMA1 provided by its distributors.

Microcontroller, 16-Bit, C166 CPU, 20MHz, CMOS, PQFP100, GREEN, PLASTIC, TQFP-100
MCU 16-bit C166 C166 CISC/RISC ROMLess 5V 100-Pin TQFP
4.5V~5.5V 20MHz 3KB ROM POR,PWM,WDT inside 76 4.5V 5.5V 25MHz EBI,EMI,I2C,SPI,UART,USART A/D 4x10b 16bit C166 TQFP-100 SMD mount,glue mount 14mm*14mm*1.4mm
Product Range:-; Architecture:c166; No. Of Bits:16Bit; Cpu Speed:25Mhz; Program Memory Size:-; Ram Memory Size:3Kb; No. Of Pins:100Pins; Mcu Case Style:tqfp; No. Of I/o S:76I/o S; Embedded Interface Type:i2C, Spi, Usart; Msl:- Rohs Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • C161PILFCABXUMA1.
  • SAB-C161PI-LF CA
  • SAB-C161PI-LFCA
  • SABC161PILFCA
  • SP000014344