Infineon BUZ344

Power Field-Effect Transistor, 50A I(D), 100V, 0.035ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor...
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BUZ344.

IHS

Datasheet14 pages25 years ago

Arrow Electronics

Alternate Parts

Price @ 1000
$ 1.004
$ 1.004
Stock
0
3,139,895
3,139,895
Authorized Distributors
0
6
6
Mount
-
Through Hole
Through Hole
Case/Package
TO-218
TO-247-3
TO-247-3
Drain to Source Voltage (Vds)
100 V
100 V
100 V
Continuous Drain Current (ID)
50 A
42 A
42 A
Threshold Voltage
-
4 V
4 V
Rds On Max
-
36 mΩ
36 mΩ
Gate to Source Voltage (Vgs)
-
20 V
20 V
Power Dissipation
-
140 W
140 W
Input Capacitance
-
1.9 nF
1.9 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1993-09-28
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Infineon BUZ344 provided by its distributors.

Power Field-Effect Transistor, 50A I(D), 100V, 0.035ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-218AA

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA