Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon BTS3104SDRATMA1

BTS3104SDR Series 60 V 104 mOhm Smart Low Side Power Switch - PG-TO252-3-11
$ 0.954
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BTS3104SDRATMA1.

element14 APAC

Datasheet22 pages16 years ago

Inventory History

3 month trend:
+2.43%

CAD Models

Download Infineon BTS3104SDRATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2009-12-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

N channel vertical power FET in Smart SIPMOS technology, PG-TO252-3, RoHS
InfineonAUIPS2041R
AUIPS2041 Series Single Channel Intelligent Low Side Power Switch - SOT-223
Cap Ceramic 33pF 100V C0G 1% SMD 0603 125°C Paper T/R
STMicroelectronicsVND1NV04-E
N-Channel 40 V 250 mOhm OMNIFET II Fully Autoprotected Power Mosfet - DPAK

Descriptions

Descriptions of Infineon BTS3104SDRATMA1 provided by its distributors.

BTS3104SDR Series 60 V 104 mOhm Smart Low Side Power Switch - PG-TO252-3-11
Tape & Reel (TR) BTS3104 Current Limiting (Fixed) Over Temperature Over Voltage e3 power distribution switch 6.5mm 2V 200mus 2A
The device is monolithically integrated with a N channel vertical power FET and embedded protection functions. The BTS3104SDR is automotive qualified and can be used in 12V and 24V automotive and industrial applications.The BTS3104SDR is a single channel low-side MOSFET power switch in PG-T0252-3-11 package providing embedded protective functions. The device is monolithically integrated with a N channel vertical power FET and embedded protection functions. The BTS3104SDR is automotive qualified and can be used in 12V and 24V automotive and industrial applications.
POWER LOAD SW, LOW SIDE, 10V, TO-252-3; Power Load Switch Type: Low Side; Input Voltage: 10V; Current Limit: 13A; On State Resistance: 0.104ohm; Distribution Switch Case Style: TO-252; No. of Pins: 3Pins; Thermal Protection: Ye

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BTS3104SDR
  • SP000438732