Infineon AUIPS2041R

AUIPS2041 Series Single Channel Intelligent Low Side Power Switch - SOT-223
$ 2.69
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon AUIPS2041R.

IHS

Datasheet15 pages14 years ago

Augswan

element14 APAC

Farnell

CAD Models

Download Infineon AUIPS2041R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2011-01-20
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2018-01-15
LTD Date2018-07-15

Related Parts

Cap Ceramic 33pF 100V C0G 1% SMD 0603 125°C Paper T/R
InfineonBTS142DATMA1
Current Limit SW 1-IN 1-OUT -0.2V to 10V 5.5A Automotive AEC-Q100 3-Pin(2+Tab) DPAK T/R

Descriptions

Descriptions of Infineon AUIPS2041R provided by its distributors.

AUIPS2041 Series Single Channel Intelligent Low Side Power Switch - SOT-223
INTELLIGENT POWER LOW SIDE SWITCH Buffer/Inverter Based Peripheral Driver, 1 Driver, PSSO2
SWITCH, IPS, 1CH, LS, DPAK; Power Load Switch Type:Low Side; Input Voltage:5.5V; Current Limit:1.4A; On State Resistance:0.1ohm; Thermal Protection:Yes; On / Enable Input Polarity:Active High; Power Dissipation Pd:1W; No. of Outputs:1; Internal Switch:Yes; Distribution Switch Case Style:TO-263; No. of Pins:3; Operating Temperature Range:-40°C to +150°C; SVHC:No SVHC (19-Dec-2011); Base Number:2041
The AUIPS2041(R)(L) is a three terminal Intelligent Power Switch (IPS) that features a low side MOSFET with over-current, over-temperature, ESD protection and drain to source active clamp. This device offers protections and the high reliability required in harsh environments. The switch provides efficient protection by turning OFF the power MOSFET when the temperature exceeds 165C or when the drain current reaches 5A. The device restarts once the input is cycled. A serial resistance connected to the input provides the diagnostic. The avalanche capability is significantly enhanced by the active clamp and covers most inductive load demagnetizations. | Benefits: Short-circuit protection; Over-temperature protection; 12V and 24V application; Slow and fast devices; Over current shutdown; Active clamp; Low current and logic level input; ESD protection; Optimized Turn On/Off for EMI; Diagnostic on the input current | Target Applications: Active Suspension; Braking; Junction Box

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFAUIPS2041R
  • SP001513770