Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon BTS3046SDRATMA1

IC PWR SWITCH N-CHAN 1: 1 TO252-3 Power Switch/Driver 1: 1 N-Channel 3.6A PG-TO252-3-11
$ 1.232
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BTS3046SDRATMA1.

IHS

Datasheet22 pages16 years ago

element14 APAC

Inventory History

3 month trend:
-72.29%

CAD Models

Download Infineon BTS3046SDRATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2009-12-06
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Power Load Distribution Switch, Low Side, 1 Output, 42 Vin, 0.028 ohm, TO-252 (DPAK), 3Pin
BTS3104SDL Series 60 V 2 A Single Ch Smart Low Side Power Switch - PG-TO252-3-11
BTS3104SDR Series 60 V 104 mOhm Smart Low Side Power Switch - PG-TO252-3-11
STMicroelectronicsVND1NV04-E
N-Channel 40 V 250 mOhm OMNIFET II Fully Autoprotected Power Mosfet - DPAK

Descriptions

Descriptions of Infineon BTS3046SDRATMA1 provided by its distributors.

IC PWR SWITCH N-CHAN 1:1 TO252-3 Power Switch/Driver 1:1 N-Channel 3.6A PG-TO252-3-11
Power Field-Effect Transistor, 10A I(D), 60V, 0.208ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
The BTS3046SDR is a single channel low-side MOSFET power switch in PG-T0252-3-11 package providing embedded protective functions, PG-TO252-3, RoHS
Infineon SCT
The device is monolithically integrated with a N channel vertical power FET and embedded protection functions. The BTS3046SDR is automotive qualified and can be used in 12V and 24V automotive and industrial applications.
POWER LOAD SW, LOW SIDE, 10V, TO-252-3; Power Load Switch Type: Low Side; Input Voltage: 10V; Current Limit: 21A; On State Resistance: 0.046ohm; Distribution Switch Case Style: TO-252; No. of Pins: 3Pins; Thermal Protection: Ye

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BTS3046SDR
  • SP000438728