Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon BSP373L6327HTSA1

Trans MOSFET N-CH 100V 1.7A 4-Pin(3+Tab) SOT-223 T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BSP373L6327HTSA1.

IHS

Datasheet9 pages18 years ago

Factory Futures

iiiC

Alternate Parts

Price @ 1000
$ 0.721
$ 0.721
Stock
153,533
679,724
679,724
Authorized Distributors
0
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-223-4
SOT-223
SOT-223
Drain to Source Voltage (Vds)
100 V
100 V
100 V
Continuous Drain Current (ID)
1.7 A
1.67 A
1.67 A
Threshold Voltage
-
1 V
1 V
Rds On Max
300 mΩ
540 mΩ
540 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
1.8 W
3 W
3 W
Input Capacitance
550 pF
350 pF
350 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2008-03-31
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2013-09-15
LTD Date2014-03-15

Related Parts

InfineonBSP295L6327
Trans MOSFET N-CH 60V 1.8A Automotive 4-Pin(3+Tab) SOT-223 T/R
MOSFET, P-CH, 100V, 680MA, SOT-223; Transistor Polarity:P Channel; Continuous Dr
Trans MOSFET P-CH 100V 0.98A Automotive 4-Pin(3+Tab) SOT-223 T/R

Descriptions

Descriptions of Infineon BSP373L6327HTSA1 provided by its distributors.

Trans MOSFET N-CH 100V 1.7A 4-Pin(3+Tab) SOT-223 T/R
Mosfet, N Channel, 100V, 1.7A, Sot-223; Transistor Polarity:n Channel; Continuous Drain Current Id:1.7A; Drain Source Voltage Vds:100V; On Resistance Rds(On):0.16Ohm; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:3V Rohs Compliant: Yes
SIPMOS SMALL-SIGNAL TRANSISTOR Power Field-Effect Transistor, 1.7A I(D), 100V, 0.3ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSP373 L6327
  • BSP373L6327
  • SP000087065