Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon BSP149 L6906

MOSFET, N-CH, 200V, 660MA, SOT-223; Transistor Polarity: N Channel; Continuous Dr
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BSP149 L6906.

IHS

Datasheet9 pages14 years ago

_legacy Avnet

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1999-06-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2013-05-15
LTD Date2013-11-15

Related Parts

InfineonBSP297L6327
Trans MOSFET N-CH 200V 0.66A 4-Pin(3+Tab) SOT-223 T/R
MOSFET, P-CH, 100V, 680MA, SOT-223; Transistor Polarity:P Channel; Continuous Dr
Trans MOSFET N-CH 100V 1.7A 4-Pin(3+Tab) SOT-223 T/R

Descriptions

Descriptions of Infineon BSP149 L6906 provided by its distributors.

MOSFET, N-CH, 200V, 660MA, SOT-223; Transistor Polarity:N Channel; Continuous Dr
Power Field-Effect Transistor, 0.66A I(D), 200V, 1.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-4
MOSFET, N-CH, 200V, 660MA, SOT-223; Transistor Polarity:N Channel; Continuous Drain Current Id:660mA; Drain Source Voltage Vds:200V; On Resistance Rds(on):1ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:-1.4V; Power Dissipation Pd:1.8W; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Transistor Case Style:SOT-223; No. of Pins:4; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012); Operating Temperature Range:-55°C to +150°C

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSP149L6906