Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon BCX54-10

Small Signal Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon
$ 0.056
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BCX54-10.

IHS

Datasheet7 pages25 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.056
$ 0.129
Stock
93,313
925,772
Authorized Distributors
1
5
Mount
-
Surface Mount
Case/Package
-
SOT-89
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
45 V
45 V
Max Collector Current
1 A
1 A
Transition Frequency
100 MHz
150 MHz
Collector Emitter Saturation Voltage
-
500 mV
hFE Min
63
63
Power Dissipation
-
1 W

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1980-11-07
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Descriptions

Descriptions of Infineon BCX54-10 provided by its distributors.

Small Signal Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon
2W 5V 45V 45V 1A SOT Transistor, SMD

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA