What’s new: Find the right parts faster with our redesigned experience

Learn more

Infineon BAT6404E6327HTSA1

Infineon 40V 250mA, Rectifier & Schottky Diode, SOT-23 BAT6404E6327HTSA1
$ 0.076
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BAT6404E6327HTSA1.

IHS

Datasheet13 pages12 years ago
Datasheet13 pages12 years ago

element14 APAC

Future Electronics

Inventory History

3 month trend:
-8.99%

CAD Models

Download Infineon BAT6404E6327HTSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginAustria, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1992-10-06
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.MMBD7000HS-7-F
Rectifier Diode Small Signal Switching 100V 0.3A 4ns 3-Pin SOT-23 T/R
STMicroelectronicsBAT54SFILM
Small Signal 300 mA 0.9 V Schottky Diode Surface Mount - SOT-23-3
BAT54C Series 30 V 200 mA SMT Small Signal Schottky Diode - SOT-23-3
BAT54A-E3-08,DUAL SMT SCHOTTKY DIODE, COMMON ANODE,30V 200MA,5NS,3-PIN SOT-23
STMicroelectronicsBAT54FILM
Rectifier Diode Small Signal Schottky 40V 0.3A 5ns 3-Pin SOT-23 T/R
Diode Small Signal Schottky 30V 0.2A 3-Pin SOT-23 T/R Automotive AEC-Q101
Diodes Inc.BAT54-7-F
BAT54 Series 30 V 600 mA Surface Mount Schottky Barrier Diode - SOT-23

Descriptions

Descriptions of Infineon BAT6404E6327HTSA1 provided by its distributors.

Infineon 40V 250mA, Rectifier & Schottky Diode, SOT-23 BAT6404E6327HTSA1
SILICON SCHOTTKY DIODE Rectifier Diode, Schottky, 2 Element, 0.12A, 40V V(RRM), Silicon
BAT64 Series 40 V 800 mA Surface Mount Silicon Schottky Diode - SOT-23
Rectifier Diode Schottky Si 0.25A 5ns Automotive 3-Pin SOT-23 T/R
Rectifier Diode, Single Pair Series, 40 V, 120 mA, 750 mV, 800 mA, 150 C
40V 1 pair in series 750mV@100mA 250mA SOT-23 Schottky Diodes ROHS
RECTIFIER, SCHOTTKY, 0.12A, 40V, SOT-23; Diode Configuration: Single Pair Series; Repetitive Reverse Voltage Vrrm Max: 40V; Forward Current If(AV): 120mA; Forward Voltage VF Max: 750mV; Forward Surge Current Ifsm Max: 800mA;
Configuration = Dual Series / Peak Average Forward Current (If(AV)) mA = 120 / Reverse Repetitive Voltage Max. (Vrrm) V = 40 / Forward Voltage (Vf) mV = 570 / Reverse Current Max. uA = 2 / Peak Non-Repetitive Surge Current (Itsm) mA = 800 / Power Dissipation (Pd) mW = 250 / Capacitance pF = 4 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / Packaging = Tape & Reel / Thermal Resistance K/W = 355

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAT 64-04
  • BAT 64-04 E6327
  • BAT 6404 E6327
  • BAT64-04
  • BAT64-04 E6327
  • BAT64-04-E6327
  • BAT64-04E6327
  • BAT6404
  • BAT6404 E6327
  • BAT6404-E6327
  • BAT6404E6327
  • SP000010309