Infineon BAS140WE6327HTSA1

Diode: Schottky switching; 40V; 0.12A; 250mW; -55+150deg.C; SMD; SOD-323-2; AEC-Q100
$ 0.138
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BAS140WE6327HTSA1.

IHS

Datasheet15 pages13 years ago

element14 APAC

Inventory History

3 month trend:
Restocked

CAD Models

Download Infineon BAS140WE6327HTSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginAustria, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1996-02-01
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Diodes Inc.1N4148WS-13-F
Rectifier Diode Small Signal Switching 75V 0.3A 4ns 2-Pin SOD-323 T/R
DIODE SCHOTTKY 70V 70MA SOD323 / Diode Schottky 70 V 70mA Surface Mount SOD-323
Rectifier Diode Small Signal Switching 75V 0.15A 4ns 2-Pin SOD-323 T/R
Diode Small Signal Schottky Si 60V 0.03A 2-Pin SOD-323 T/R
Diodes Inc.1N4448WSF-7
Rectifier Diode Small Signal Switching 75V 0.5A 4ns 2-Pin SOD-323F T/R
Rectifier Diode, 1 Phase, 1 Element, 0.25A, 100V V(RRM), Silicon

Descriptions

Descriptions of Infineon BAS140WE6327HTSA1 provided by its distributors.

Diode: Schottky switching; 40V; 0.12A; 250mW; -55+150deg.C;SMD; SOD-323-2; AEC-Q100
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.12A, 40V V(RRM), Silicon
Infineon 40V 120mA, Rectifier & Schottky Diode, SOD-323 BAS140WE6327HTSA1
BAS140W Series 40 V 200 mA Surface Mount Silicon Schottky Diode - SOD-323
Rectifier Diode Schottky 40V 0.12A Automotive 2-Pin SOD-323 T/R
Diode Schottky 40V 120mA (DC) Surface Mount PG-SOD323-2
40V 200mA 0.1ns 1μA 120mA Discrete Diode SOD SMD 1.7mm × 1.25mm × 1.05mm
RECTIFIER, SCHOTTKY, 0.12A, 40V, SOD-323; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:40V; Forward Current If(AV):120mA; Forward Voltage VF Max:1V; Forward Surge Current Ifsm Max:200mA; Operating Temp

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAS 140W
  • BAS 140W E6327
  • BAS140W
  • BAS140W E6327
  • BAS140W-E6327
  • BAS140WE6327
  • SP000010199