Infineon BA595E6327HTSA1

BA595 Series 50 V 50 mA 7 O 0.6 pF 1 to 2 Ghz Silicon PIN Diode - SOD-323-2
$ 0.056
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BA595E6327HTSA1.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon BA595E6327HTSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.056
$ 0.056
Stock
663,952
663,952
Authorized Distributors
1
1
Diode Type
PIN - Single
PIN - Single
Forward Current
50 mA
50 mA
Forward Voltage
1.1 V
1.1 V
Max Operating Temperature
150 °C
150 °C
Min Operating Temperature
-55 °C
-55 °C
Reverse Standoff Voltage
0 V
0 V
Max Power Dissipation
-
-
Frequency
-
-
Peak Reverse Current
-
-
Case/Package
SOD
SOD
Mount
Surface Mount
Surface Mount

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1997-02-01
Lifecycle StatusProduction (Last Updated: 4 weeks ago)
LTB Date2018-09-15
LTD Date2019-03-15

Related Parts

NXP SemiconductorsBAP50-03,135
BAP50-03 Series 50 V 50 mA 500 mW General Purpose PIN Diode - SOD323
Rectifier Diode, Schottky, 1 Element, 0.07A, 70V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2
Diodes Inc.MMSZ5232BS-7-F
MMSZ5232BS Series 5.6 V 200 mW 10 mA Surface Mount Zener Diode - SOD-323
Rectifier Diode, 1 Element, 0.25A, 100V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2
BAV21WS Series 250 mA 200 V 200 mW SMT Fast Switching Diode - SOD-323
Diodes Inc.DDZ9702S-7
DDZ9702S Series 15 V 200 mW Precision Zener Diode Surface Mount - SOD-323

Descriptions

Descriptions of Infineon BA595E6327HTSA1 provided by its distributors.

BA595 Series 50 V 50 mA 7 O 0.6 pF 1 to 2 Ghz Silicon PIN Diode - SOD-323-2
PIN Diode Attenuator/Switch 50V 50mA Automotive 2-Pin SOD-323 T/R
PIN DIODE, AEC-Q101, 50V, 0.05A, SOD-323
SILICON PIN DIODE Pin Diode, 50V V(BR), Silicon
Tv And Sat Tuner Diodes Rohs Compliant: Yes
Silicon PIN Diode, SOD323, RoHS
Infineon SCT
50V 7Ω@10mA 50mA 0.6nF SOD SMD
Silicon PIN Diode | Summary of Features: Current-controlled RF resistor for switching and attenuating applications; Frequency range 1 MHz ... 2 GHz; Especially useful as antenna switch in TV-sat tuners; Very low harmonics; Pb-free (RoHS compliant) package; Qualified according AEC Q101 | Target Applications: Set Top Box; TV

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BA 595 E6327
  • BA595
  • BA595 E6327
  • BA595,E6327
  • BA595-E6327
  • BA595E-6327
  • BA595E6327
  • BA595E6327HTSA1.
  • SP000010146