Infineon AUIRS2113STR

IC GATE DRVR HALF-BRIDGE 16SOIC / Half-Bridge Gate Driver IC Non-Inverting 16-SOIC
$ 1.8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon AUIRS2113STR.

element14 APAC

Datasheet18 pages16 years ago

CAD Models

Download Infineon AUIRS2113STR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.8
$ 1.592
$ 1.592
Stock
219,402
390,134
390,134
Authorized Distributors
2
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Channel Type
Independent
Independent
Independent
Number of Drivers
2
1
1
Max Output Current
2.5 A
2.5 A
2.5 A
Rise Time
40 ns
25 ns
25 ns
Fall Time
30 ns
17 ns
17 ns
Min Supply Voltage
3.3 V
3 V
3 V
Max Supply Voltage
20 V
20 V
20 V
Max Power Dissipation
1.25 W
1.25 W
1.25 W

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-04-12
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

InfineonAUIRS2110S
AUIRS2110 Series Dual Channel 20 V 2.5 A High/Low Side Driver - SOIC-16W
MicrochipMIC4424YWM
MIC4424 Series 18 V 3 A Surface Mount Dual Low-Side MOSFET Driver - SOIC-16W
MicrochipMIC4425YWM
Driver 3A 2-OUT Low Side Inv/Non-Inv 16-Pin SOIC W Tube / IC DRIVER MOSFET 3A DUAL 16-SOIC
MicrochipMIC4423ZWM
Driver 3A 2-OUT Low Side Inv 16-Pin SOIC W Tube / IC DRIVER MOSFET 3A DUAL 16-SOIC
MicrochipMIC4424CWM TR
RoHS Compliant Surface Mount Contains Lead Independent IC Gate Driver 18V 3A 70C 35ns
MicrochipMIC4423BWM TR
Non-RoHS Compliant Surface Mount Contains Lead Independent IC Gate Driver 18V 3A 85C 35ns
MicrochipMIC4424ZWM
Driver 3A 2-OUT Low Side Non-Inv 16-Pin SOIC W Tube / IC DRIVER MOSFET 3A DUAL 16-SOIC

Descriptions

Descriptions of Infineon AUIRS2113STR provided by its distributors.

IC GATE DRVR HALF-BRIDGE 16SOIC / Half-Bridge Gate Driver IC Non-Inverting 16-SOIC
Tape & Reel (TR) AUIRS2113S Half-Bridge 2000 gate driver 40ns -40C~150C TJ 2.5A 2.5A 1.25W
Driver 600V 2.5A 2-OUT High and Low Side Non-Inv Automotive 16-Pin SOIC W T/R
AUIRS2113S, DUAL MOSFET POWER DRIVER,2.5A,10 TO 20V, NON-INVERTING,16-PIN SOIC W
AUIRS2113 Series 20 Vin 2.5 A Dual Channel High and Low Side Driver - SOIC-16
Gate Drivers; INFINEON; AUIRS2113STR; 2; 10 V - 20 V; 16; Surface Mount
High and Low Side Driver, All High Voltage Pins On One Side, Separate Logic and Power Ground, Shut-Down, High Creepage for Automotive Applications
DRIVER, HIGH/LOW SIDE, 16SOIC; Device Type:MOSFET; Module Configuration:High Side / Low Side; Peak Output Current:2.5A; Supply Voltage Min:3V; Supply Voltage Max:20V; Driver Case Style:SOIC; No. of Pins:16; Input Delay:35ns; Output ;RoHS Compliant: Yes
Benefits: Floating channel designed for bootstrap operation; Fully operational to +500 V or +600 V; Tolerant to negative transient voltage, dV/dt immune; Gate drive supply range from 10 V to 20 V; Undervoltage lockout for both channels; 3.3 V logic compatible; Separate logic supply range from 3.3 V to 20 V; Logic and power ground + - 5V offset; CMOS Schmitt-triggered inputs with pull-down; Cycle by cycle edge-triggered shutdown logic; Matched propagation delay for both channels; Outputs in phase with inputs; RoHS compliant | Target Applications: Embedded Charger; Exhaust; HVAC Compressor; HV DC-DC Converter; Motor Inverter; Oil Pump

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • AUIRS2113S
  • IRFAUIRS2113S
  • IRFAUIRS2113STR
  • SP001512418