What’s new: Find the right parts faster with our redesigned experience

Learn more

Infineon AUIRLL2705TR

Automotive Q101 55V Single N-Channel HEXFET Power MOSFET in a SOT-223 Package, SOT223-4, RoHS
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon AUIRLL2705TR.

IHS

Datasheet10 pages10 years ago
Datasheet12 pages12 years ago

Future Electronics

CAD Models

Download Infineon AUIRLL2705TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2014-10-28
LTD Date2015-04-28

Related Parts

InfineonAUIRLL024ZTR
Automotive Q101 55V Single N-Channel HEXFET Power MOSFET in a SOT-223 Package, SOT223-4, RoHS
NXP SemiconductorsBUK7880-55,135
Trans MOSFET N-CH 55V 3.5A 4-Pin(3+Tab) SOT-223 T/R
Trans MOSFET N-CH 55V 7.5A 4-Pin(3+Tab) SOT-223 T/R
Diodes Inc.DMP6023LE-13
Transistor: P-MOSFET; unipolar; -60V; -7A; 0.028ohm; 2W; -55+150 deg.C; SMD; SOT223
InfineonAUIRFL024NTR
Automotive Q101 55V Single N-Channel HEXFET Power MOSFET in a SOT-223 Package, SOT223-4, RoHS
Trans MOSFET N-CH Si 55V 3A 4-Pin(3+Tab) SOT-223 T/R
InfineonIRLL2705PBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.04Ohm;ID 3.8A;SOT-223;PD 1W;VGS +/-16V;-55
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.04Ohm;ID 3.8A;SOT-223;PD 1W;VGS +/-16V;-55
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.045Ohm;ID 3.7A;SOT-223;PD 1W;VGS +/-20V
Diodes Inc.DMP6250SE-13
Mosfet, P-Ch, 60V, 6.1A, Sot-223 Rohs Compliant: Yes |Diodes Inc. DMP6250SE-13

Descriptions

Descriptions of Infineon AUIRLL2705TR provided by its distributors.

Automotive Q101 55V Single N-Channel HEXFET Power MOSFET in a SOT-223 Package, SOT223-4, RoHS
Infineon SCT
Single N-Channel 55 V 40 mOhm 48 nC Automotive HEXFET® Power Mosfet - SOT-223
Trans MOSFET N-CH 55V 5.2A 4-Pin(3+Tab) SOT-223 Tube
HEXFET POWER MOSFET Small Signal Field-Effect Transistor, 5.2A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
MOSFET, AEC-Q101, N-CH, 55V, SOT-223; Transistor Polarity: N Channel; Continuous Drain Current Id: 5.2A; Drain Source Voltage Vds: 55V; On Resistance Rds(on): 0.04ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 2V;
Benefits: Advanced planar technology; Dynamic dV/dT rating; 175C operating temperature; Fast switching; Fully Avalanche Rated; Repetitive avalanche allowed up to Tjmax; Lead free, RoHS compliant; Automotive qualified | Target Applications: Port Injection

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • AUIRLL2705
  • AUIRLL2705TR.
  • SP001519808