What’s new: Find the right parts faster with our redesigned experience

Learn more

Infineon AUIRFSL3206

Automotive Q101 60V Single N-Channel HEXFET Power MOSFET in a TO-262 Package

$ 3.14
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon AUIRFSL3206.

RS (Formerly Allied Electronics)

Datasheet11 pages10 years ago

IHS

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-08-16
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2018-02-28
LTD Date2018-08-31

Related Parts

STMicroelectronicsSTI260N6F6
N-channel 60 V, 0.0024 Ohm, 120 A STripFET(TM) VI DeepGATE(TM) Power MOSFET in I2PAK package
OptiMOS™3 Power-Transistor Features Ideal for high frequency switching and sync. rec.
onsemiFDI040N06
Trans MOSFET N-CH 60V 168A 3-Pin(3+Tab) I2PAK Rail
MOSFET N-CH 75V 100A TO220-3 / N-Channel 75 V 100A (Tc) 300W (Tc) Through Hole PG-TO220-3-1
Trans MOSFET N-CH 55V 100A Automotive 3-Pin(3+Tab) TO-262
Tube Through Hole N-Channel Single Mosfet Transistor 100A Ta 100A 1.65W 750ns

Descriptions

Descriptions of Infineon AUIRFSL3206 provided by its distributors.

Automotive Q101 60V Single N-Channel HEXFET Power MOSFET in a TO-262 Package
Trans MOSFET N-CH Si 60V 210A Automotive AEC-Q101 3-Pin(3+Tab) TO-262 Tube
AUTOMOTIVE GRADE HEXFET POWER MOSFET Power Field-Effect Transistor, 120A I(D), 60V, 0.003ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA
MOSFET, N-CH, 60V, 210A, D2PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:120A; Drain Source Voltage Vds:60V; On Resistance Rds(on):0.0024ohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:300W; Operating Temperature Min:-55°C; Operating Temperature Max:175°C; Transistor Case Style:TO-262; No. of Pins:3; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012); Operating Temperature Range:-55°C to +175°C

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA