What’s new: Find the right parts faster with our redesigned experience

Learn more

Infineon AUIRF7640S2TR

Trans MOSFET N-CH Si 60V 5.8A Automotive 6-Pin Direct-FET SB T/R
$ 0.759
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon AUIRF7640S2TR.

element14 APAC

Datasheet11 pages10 years ago

IHS

Inventory History

3 month trend:
-18.05%

CAD Models

Download Infineon AUIRF7640S2TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia, Mexico
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-08-17
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

60V, Dual N-Ch, 26 mΩ max, Automotive MOSFET, dual SS08 (5x6), OptiMOS™-T2, PG-TDSON-8, RoHS
Single P-Channel 30 V 25.2 mOhms Surface Mount Power Mosfet - TSOP-6
SQD23N06 Series 60 V 23 A 31 mOhm Surface Mount N-Channel MOSFET - TO-252-3
SUD23N06-31L-E3 N-channel MOSFET Transistor,23 A,60 V,3-Pin TO-252
STMicroelectronicsSTD20NF06T4
N-channel 60 V, 0.032 Ohm typ., 24 A Power MOSFET in DPAK package
Diodes Inc.DMP6023LE-13
Transistor: P-MOSFET; unipolar; -60V; -7A; 0.028ohm; 2W; -55+150 deg.C; SMD; SOT223

Descriptions

Descriptions of Infineon AUIRF7640S2TR provided by its distributors.

Trans MOSFET N-CH Si 60V 5.8A Automotive 6-Pin Direct-FET SB T/R
AUTOMOTIVE GRADE DIRECTFET POWER MOSFET Power Field-Effect Transistor, 5.8A I(D), 60V, 0.036ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
A 60V Automotive Grade Single N-Channel HEXFET Power MOSFET in a DirectFET S2 package rated at 21.0 amperes optimized with low on resistance. Shipped in Tape and Reel only. Part is not available in bulk, TR is implied in part number.
Mosfet, Aec-Q101, N-Ch, 60V, Directfet; Transistor Polarity:N Channel; Continuous Drain Current Id:21A; Drain Source Voltage Vds:60V; On Resistance Rds(On):0.027Ohm; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:4V; Power Rohs Compliant: Yes |Infineon Technologies AUIRF7640S2TR

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • AUIRF7640S2
  • IRFAUIRF7640S2TR
  • SP001515728