Infineon 2N6790

Benefits: Hermetically packaged power MOSFET; Packaged on a MIL-PRF-19500 manufacturing line
$ 15.8
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon 2N6790.

Newark

Datasheet7 pages19 years ago
Datasheet7 pages25 years ago

IHS

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 15.8
$ 18.995
Stock
382
13,449
Authorized Distributors
1
2
Mount
Through Hole
Through Hole
Case/Package
TO-39
TO-39
Drain to Source Voltage (Vds)
200 V
200 V
Continuous Drain Current (ID)
3.5 A
3.5 A
Threshold Voltage
-
-
Rds On Max
-
-
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
20 W
20 W
Input Capacitance
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1990-01-01
Lifecycle StatusNRND (Last Updated: 1 week ago)

Related Parts

International Rectifier2N6845
Benefits: Hermetically packaged power MOSFET; Packaged on a MIL-PRF-19500 manufacturing line
InfineonIRFF9120
Benefits: Hermetically packaged power MOSFET; Packaged on a MIL-PRF-19500 manufacturing line
InfineonIRFF9230
Benefits: Hermetically packaged power MOSFET; Packaged on a MIL-PRF-19500 manufacturing line
InfineonJANTX2N6851
Benefits: Hermetically packaged power MOSFET; Packaged on a MIL-PRF-19500 manufacturing line
International RectifierJANTX2N6790
Benefits: Hermetically packaged power MOSFET; Packaged on a MIL-PRF-19500 manufacturing line

Descriptions

Descriptions of Infineon 2N6790 provided by its distributors.

Benefits: Hermetically packaged power MOSFET; Packaged on a MIL-PRF-19500 manufacturing line
200V Single N-Channel Hi-Rel MOSFET in a TO-205AF package, TO-205AF-3
Infineon SCT
Trans MOSFET N-CH 200V 3.5A 3-Pin TO-39
3.5 A 200 V 0.8 ohm N-CHANNEL Si POWER MOSFET TO-205AF
HEXFET, Hi-Rel 200V, 3.5A, 0.80 ohm
Power Field-Effect Transistor, 3.5A I(D), 200V, 0.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-205AF
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:200V; Continuous Drain Current, Id:3.5A; On Resistance, Rds(on):0.8ohm; Rds(on) Test Voltage, Vgs:10V; Package/Case:TO-205AF ;RoHS Compliant: No

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA