Infineon IRFF9120

Benefits: Hermetically packaged power MOSFET; Packaged on a MIL-PRF-19500 manufacturing line
$ 22.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFF9120.

IHS

Datasheet7 pages25 years ago
Datasheet7 pages7 years ago

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1990-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Infineon2N6790
Benefits: Hermetically packaged power MOSFET; Packaged on a MIL-PRF-19500 manufacturing line
International RectifierJANTX2N6790
Benefits: Hermetically packaged power MOSFET; Packaged on a MIL-PRF-19500 manufacturing line
InfineonIRFF220
Benefits: Hermetically packaged power MOSFET; Packaged on a MIL-PRF-19500 manufacturing line
InfineonIRFF120
Benefits: Hermetically packaged power MOSFET; Packaged on a MIL-PRF-19500 manufacturing line
International Rectifier2N6847
Benefits: Hermetically packaged power MOSFET; Packaged on a MIL-PRF-19500 manufacturing line
InfineonIRFF420
Benefits: Hermetically packaged power MOSFET; Packaged on a MIL-PRF-19500 manufacturing line

Descriptions

Descriptions of Infineon IRFF9120 provided by its distributors.

Benefits: Hermetically packaged power MOSFET; Packaged on a MIL-PRF-19500 manufacturing line
Single P-Channel 100 V 20 W 16.3nC Hexfet Power Mosfet Through Hole - TO-39
-100V Single P-Channel Hi-Rel MOSFET in a TO-205AF package, TO-205AF-3
Infineon SCT
Power Field-Effect Transistor, 4A I(D), 100V, 0.69ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-205AF, HERMETIC SEALED, TO-39, 3 PIN
MOSFET; Transistor Type:MOSFET; Transistor Polarity:P Channel; Drain Source Voltage, Vds:-100V; Continuous Drain Current, Id:-4A; On Resistance, Rds(on):0.6ohm; Rds(on) Test Voltage, Vgs:-10V; Package/Case:TO-205AF ;RoHS Compliant: No
MOSFET, P, TO-39; Transistor Type:MOSFET; Transistor Polarity:P; Voltage, Vds Typ:-100V; Current, Id Cont:4A; On State Resistance:0.6ohm; Voltage, Vgs Rds on Measurement:-10V; Voltage, Vgs th Typ:-4V; Case Style:TO-39; Termination Type:Through Hole; Avalanche Single Pulse Energy Eas:115mJ; Current Temperature:25°C; Current, Idm Pulse:16A; External Length / Height:18.03mm; Full Power Rating Temperature:25°C; Lead Length:14.22mm; Max Junction Temperature, Tj:150°C; Min Junction Temperature, Tj:-55°C; No. of Pins:3; No. of Transistors:1; Power Dissipation:20W; Power Dissipation Pd:20W; Voltage, Vds Max:100V; Voltage, Vgs th Max:-4V; Weight:0.002kg

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFF9120 .