Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon 2EDF7275KXUMA2

Half-Bridge Gate Driver IC Non-Inverting PG-TFLGA-13-1
$ 1.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon 2EDF7275KXUMA2.

IHS

Datasheet38 pages4 years ago

Inventory History

3 month trend:
+14.55%

CAD Models

Download Infineon 2EDF7275KXUMA2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2018-06-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Infineon 2EDF7275KXUMA2 provided by its distributors.

Half-Bridge Gate Driver IC Non-Inverting PG-TFLGA-13-1
MOSFET and Power Driver 8A 2-OUT Hi/Lo Side Non-Inv 13-Pin TFLGA T/R
Avnet Japan
Half Bridge MOSFET 4A 20V 8A TFLGA-13 Gate Drive ICs ROHS
MOSFET Driver, 2 Channel, Half Bridge, High Side and Low Side, 8A, 3 V to 3.5 V, 37 ns, 13 Pins, LGA
The EiceDRIVER™ 2EDF7275K is a functional isolated gate driver designed for high-performance DC-DC medium-voltage, half- and full-bridge topologies. The 4A/8A source/sink currents, combined with a 37ns short propagation delay and the highly accurate timing over both temperature and production, are the perfect fit for high-frequency PWM control with tightest possible dead time windows, delivering highest conversion efficiency.The very low impedance of the gate driver output stages keeps the driver package and PCB cooler, which is a key benefit in high density power brick converters. The device’s 4V UVLO and dead time control ensure that OptiMOS™ half-bridge MOSFETs always run within their safe operating area. A CMTI of 150V/ns guarantees high robustness even for fast switching transients (di/dt) in the power loop. The EiceDRIVER™ 2EDF7275K includes programmable DTC (dead time control) and an inverted SLDOP mode. All devices can operate in low cost bootstrapped high side supply and come in a cost competitive, small form factor LGA13 5mm x 5mm package.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2EDF7275K
  • 2EDF7275K.
  • SP005416297