IMLEC LED-407G-12

Single Color LED, Green
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for LED-407G-12. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for IMLEC LED-407G-12.

IHS

Datasheet2 pages19 years ago

Farnell

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00

Related Parts

Indicator Light 12V LED Lamp Green Polycarbonate Dome Lens Polished Stainless Steel Panel Mount
Single Color LED, Yellow, Diffused, T-1 3/4, 5mm
Single Color LED, Yellow, Diffused, T-1, 3mm
Indicator, LED; Red; 10 mcd; 3/8 in.; 15 mA; Panel Mount; 1.14 in.; 0.33 in.
Single Color LED, Red, Diffused, T-1, 3mm
Single Color LED, Red, Diffused, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2

Descriptions

Descriptions of IMLEC LED-407G-12 provided by its distributors.

Single Color LED, Green
PANEL MOUNT INDICATOR, LED, 6.2MM, GREEN; PANEL MOUNT INDICATOR, LED, 6.2MM, GREEN, 12V; LED Color: Green; Operating Voltage: 12VDC; Mounting Hole Dia: 6.2mm; Forward Current If: 30mA; Luminous Intensity: 10mcd; IP / NEMA Rating: Not Rated; Product Range: 400 Series; Colour: Green

Manufacturer Aliases

IMLEC has several brands around the world that distributors may use as alternate names. IMLEC may also be known as the following names:

  • INTER-MARKET INC
  • INTER-MARKET
  • IMLEC - INTER-MARKET
  • IML
  • INTER-MARKET(I
  • Inter-Market Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LED407G12