Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

IMLEC LED-407-RBO-5

Single Color LED, Red
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for LED-407-RBO-5. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for IMLEC LED-407-RBO-5.

IHS

Datasheet2 pages19 years ago

Newark

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00

Related Parts

LED Panel Mount Indicator Uni-Color Green 565nm 10mcd 2-Pin Bag
Single Color LED, Yellow, Diffused, T-1 3/4, 5mm
INDICATOR, LED PCB, T-1 3/4, GREEN, 5V;; 5V; Color:Green; Height:6mm; Width:6mm; Forward Current If:12mA;
Single Color LED, Red, Diffused, T-1, 3mm
H485C Series Red/Yellow/Green/Blue 1.8 mm 90° LED Assembly Right Angle
LED ASSEMBLY, RIGHT ANGLE,3 MM LED, SINGLE LEVEL,1 STATION, BLUE, DIFFUSED LENS

Descriptions

Descriptions of IMLEC LED-407-RBO-5 provided by its distributors.

Single Color LED, Red
Panel Mount Indicator, Led, 6.2Mm, Red, 5V; Led Color:red; Operating Voltage:5Vdc; Mounting Hole Dia:6.2Mm; Forward Current If:30Ma; Luminous Intensity:10Mcd; Ip / Nema Rating:not Rated; Product Range:-; Forward Voltage:5V Rohs Compliant: Yes

Manufacturer Aliases

IMLEC has several brands around the world that distributors may use as alternate names. IMLEC may also be known as the following names:

  • INTER-MARKET INC
  • INTER-MARKET
  • IMLEC - INTER-MARKET
  • IML
  • INTER-MARKET(I
  • Inter-Market Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LED-407RBO-5