Bivar H101CBWD

Led Assembly, Right Angle, 3 Mm Led, Single Level, 1 Station, Blue, Diffused Lens
$ 3.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bivar H101CBWD.

IHS

Datasheet3 pages10 years ago

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
+196%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

H485C Series Red/Yellow/Green/Blue 1.8 mm 90° LED Assembly Right Angle
Dialight553-0121F
553 Series Green Red 3 mm 45° 16/10 mcd 10 mA LED Circuit Board Indicator
Dialight553-0112F
LED Bi-Level Uni-Color Green/Red 563nm/650nm 4-Pin Bulk
Dialight553-0113F
LED Bi-Level Uni-Color Red/Yellow 650nm/585nm 4-Pin Bulk
Single Color LED, Green, Diffused, T-1 3/4, 5mm
Single Color LED, Yellow, Diffused, T-1 3/4, 5mm

Descriptions

Descriptions of Bivar H101CBWD provided by its distributors.

LED ASSEMBLY, RIGHT ANGLE,3 MM LED, SINGLE LEVEL,1 STATION, BLUE, DIFFUSED LENS
H101C Series Blue Diffused Single Station 90 Degree LED Assembly - T-1
Single Color LED, Blue, Diffused, T-1, 3mm
Pc-Type/Stackable Led Lamp,blue,diffused,lmp-5 |Bivar H101CBWD
LED Circuit Board Indicators LED Assmbly Blue Single Level 3mm
430nm 40° circular,With flat top scattering Through hole mounting
T-1 3MM 90 Degree LED Single Level
LED ASSEMBLY R/A 3MM LED SINGL

Manufacturer Aliases

Bivar has several brands around the world that distributors may use as alternate names. Bivar may also be known as the following names:

  • Bivar Inc
  • BIV
  • BIVAR INC (VA)
  • BRIGHT VIEW ELECTRONICS CO LTD
  • bivar corp
  • BIVAR CRYSTAL
  • Bivar Inc