Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ilme CNEM24T

Ilme Male Insert, Cne Series, Screw Terminal Connection, 24 Poles + Pe, 16 A 500 V 6 Kv

$ 22.34
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ilme CNEM24T.

element14 APAC

Datasheet1 page14 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+94.09%

Related Parts

TE Connectivity963357-3
CONN HEADER VERT 14POS 5MM / 4-22POS. MALE CONNECTOR 4-22pol. Messerleiste
TE Connectivity963357-2
Pin Header, Wire-to-Board, 5.6 mm, 2 Rows, 18 Contacts, Solder, Timer Connector System Series
TE ConnectivityT2040063101-000
Heavy Duty Insert, Plug, 6Pos, 14Awg; |Te Connectivity Amp T2040063101-000
Amphenol Sine SystemsC146 10A003 002 4
Conn Heavy-Duty Rectangular M 3Signal/1Ground POS Screw ST Panel Mount
Amphenol Sine SystemsC146 D10 001 E8
Pin Module 10 Pos Stamped Rohs Compliant: Yes |Amphenol Sine/tuchel C146-D10-001-E8
Amphenol Communications SolutionsDWRT210PV21602
Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, Plug

Descriptions

Descriptions of Ilme CNEM24T provided by its distributors.

ILME MALE INSERT, CNE SERIES, SCREW TERMINAL CONNECTION, 24 POLES + PE, 16 A 500 V 6 KV
Conn Rectangular PIN 24Signal/1Ground POS Screw ST Cable Mount Box
CNE SERIES, MALE RECTANGULAR INSERT, SIZE 104.27, 24 PIN, 16 AMP, SCREW
HDC,Common 24pin 16A wire mounting,threaded mounting
Insert, Male, 24P+E, 16A, 500V; |Ilme CNEM24T
INSERT, MALE, 24P+E, 16A, 500V; Product Range: CNE Series; Heavy Duty Connector Type: Insert; No. of Contacts: 24 Contacts; Rectangular Shell Size: -; Gender: Plug; Heavy Duty Contact Type: Screw Pin; Current Rating: 16A; SVHC:

Manufacturer Aliases

Ilme has several brands around the world that distributors may use as alternate names. Ilme may also be known as the following names:

  • ILME GMBH
  • ILME SPA
  • ILMEUKLtd
  • ILME CONNECTORS

Part Number Aliases

This part may be known by these alternate part numbers:

  • CNEM 24 T
  • CNEM-24T