Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ilme CNEM16T

Cne Series, Male Rectangular Insert, Size 77.27, 16 Pin, 16 Amp, Screw

$ 16.645

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ilme CNEM16T.

IHS

Datasheet3 pages0 years ago

element14 APAC

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+23.20%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30

Related Parts

TE Connectivity963357-3
CONN HEADER VERT 14POS 5MM / 4-22POS. MALE CONNECTOR 4-22pol. Messerleiste
TE Connectivity963357-2
Pin Header, Wire-to-Board, 5.6 mm, 2 Rows, 18 Contacts, Solder, Timer Connector System Series
TE ConnectivityT2040063101-000
Heavy Duty Insert, Plug, 6Pos, 14Awg; |Te Connectivity Amp T2040063101-000
Amphenol Sine SystemsC146 10A003 002 4
Heavy-Duty Rectangular Connector M 3Signal/1Ground POS Screw ST Panel Mount
Amphenol Sine SystemsC146 D10 001 E8
Pin Module 10 Pos Stamped Rohs Compliant: Yes |Amphenol Sine/tuchel C146-D10-001-E8
Amphenol Communications SolutionsDWRT210PV21602
Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, Plug

Descriptions

Descriptions of Ilme CNEM16T provided by its distributors.

CNE SERIES, MALE RECTANGULAR INSERT, SIZE 77.27, 16 PIN, 16 AMP, SCREW
Conn Rectangular M 16Signal/1Ground POS Screw ST Cable Mount
ILME MALE INSERT, SIZE 77.27, 16P+PE, SILVER, SCREW, 16A, 500V
Insert, Male, 16P+E, 16A, 500V; |Ilme CNEM16T
INSERT, MALE, 16P+E, 16A, 500V; Product Range: CNE Series; Heavy Duty Connector Type: Insert; No. of Contacts: 16 Contacts; Rectangular Shell Size: 16A; Gender: Plug; Heavy Duty Contact Type: Screw Pin; Current Rating: 16A; SVH

Manufacturer Aliases

Ilme has several brands around the world that distributors may use as alternate names. Ilme may also be known as the following names:

  • ILME GMBH
  • ILME SPA
  • ILMEUKLtd
  • ILME CONNECTORS

Part Number Aliases

This part may be known by these alternate part numbers:

  • CNEM 16 T
  • CNEM-16T