What’s new: Find the right parts faster with our redesigned experience

Learn more

Ilme CNEF16T

Cne Series, Female Rectangular Insert, Size 77.27, 16 Pin, 16 Amp, Screw

$ 17.43

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ilme CNEF16T.

IHS

Datasheet3 pages0 years ago

element14 APAC

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+4.44%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30

Related Parts

Connector Housing, Dual Row, ISD2 Series, Receptacle, 10 Positions, 2 mm
TE Connectivity6643264-1
Rectangular Power Connector, 1 Contact(s), Female, Solder Terminal, Receptacle
Connector Housing, Dual Row, ISDF Series, Receptacle, 10 Positions, 1.27 mm
Connector Housing, ISD2 Series, Receptacle, 15 Positions, 2 mm, ISD2 Series Contacts
Amphenol Sine SystemsC146 10B016 002 4
Rectangular Insert Socket 16+PE Position A16 Size Polyamide Screw Cable Mount
Amphenol Communications SolutionsDWRT424SV23690
Conn Drawer Connector RCP 4Power/24Signal POS Solder ST Thru-Hole 28 Terminal 1 Port

Descriptions

Descriptions of Ilme CNEF16T provided by its distributors.

CNE SERIES, FEMALE RECTANGULAR INSERT, SIZE 77.27, 16 PIN, 16 AMP, SCREW
Conn Rectangular SKT 16Signal/1Ground POS Screw ST Cable Mount Box
ILME FEMALE INSERT, SIZE 77.27, 16P+PE, SILVER, SCREW, 16A, 500V
Insert, Female, 16P+E, 16A, 500V; |Ilme CNEF16T
INSERT, FEMALE, 16P+E, 16A, 500V; Product Range: CNE Series; Heavy Duty Connector Type: Insert; No. of Contacts: 16 Contacts; Rectangular Shell Size: 16A; Gender: Receptacle; Heavy Duty Contact Type: Screw Socket; Current Rati

Manufacturer Aliases

Ilme has several brands around the world that distributors may use as alternate names. Ilme may also be known as the following names:

  • ILME GMBH
  • ILME SPA
  • ILMEUKLtd
  • ILME CONNECTORS

Part Number Aliases

This part may be known by these alternate part numbers:

  • CNEF 16 T
  • CNEF-16T