Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier 227LBA250M2BD

Capacitor, Alum Electrolytic, 220 Uf, 20%, 250 VDC, Snap-in, 22X30MM, Esr 0.753575 Ohms
$ 1.795
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 227LBA250M2BD.

IHS

Datasheet4 pages11 years ago

Electro Sonic

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.795
$ 2.825
Stock
27,525
26,410
Authorized Distributors
2
3
Capacitance
220 µF
220 µF
Mount
Snap-In
Through Hole
Case/Package
Aluminum
Radial
Voltage Rating (DC)
250 V
250 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
753.58 mΩ
-
Life (Hours)
-
2000 hours
Ripple Current
1.2 A
740 mA
Height - Seated (Max)
-
29.9974 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date1994-09-04
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Cornell Dubilier 227LBA250M2BD provided by its distributors.

CAPACITOR, ALUM ELECTROLYTIC,220 UF,20%,250 VDC, SNAP-IN,22X30MM, ESR 0.753575 OHMS
Electrolytic Capacitor 220Uf 250Wv +/-20% *no Pb* Rohs Compliant: Yes
Cap Aluminum Lytic 220uF 250V 20% (22 X 30mm) Snap-In 10mm 0.75358 Ohm 1200mA 2000h 85C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
LBA Series 35 V 220 uF 85 °C Ø 22 x 30 mm Snap-In Aluminum Electrolytic Cap

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor